224-1275-00-0602J
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
- Matching receptacle for every ZIP DIP Socket, including Universal DIP" and "Shrink DIP"
- Mounting flanges hold receptacle to board
- Pre-tapped holes in receptacle body mate with screw-hole in socket to hold socket firmly to receptacle (2 screws provided with each receptacle)
- Available in wire-wrap and solder-tail options, with and without mounting flanges
- Contact Quantity: 24
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polysulfone | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 24 POS | ||
| -55 to 150 °C | ||
| 2.5400 mm | ||
| 22.9 mm | ||
| 57.6 x 22.9 x 11.9 mm | ||
| 11.9 mm | ||
| 57.6 mm | ||
| 15.24 mm | ||
| Solder | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |