220-3342-19-0602J
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 220-3342-19-0602J
Secondary Manufacturer Part#: 7000007711
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polysulfone | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 20 POS | ||
| -55 to 150 °C | ||
| 2.5400 mm | ||
| 25.4 mm | ||
| 40.1 x 25.4 x 6.9 mm | ||
| 6.9 mm | ||
| 40.1 mm | ||
| 7.62 mm | ||
| Wire Wrap | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |