PDP SEO Portlet

1U30G-MB2U-SA2-050

USB3 Vision Industrial Camera Cable Assembly 1U30G-MB2U-SA2-050, Black, 5 ea/Case

Manufacturer:3M
Product Category: Uncategorized
Avnet Manufacturer Part #: 1U30G-MB2U-SA2-050
Secondary Manufacturer Part#: 7010684326
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M™ USB3 Vision Industrial Camera Cable Assembly, 1U30G Series combines long-distance connection and excellent repeated bending durability, far exceeding the performance of generic USB3 Vision® cables. In fact, this assembly delivers functional cable length up to 7 meters - the longest reliable transmission distance available in the USB3 Vision standard. It is also an ideal choice for sliding bendability at more than 100 million cycles, excellent for applications where repetitive bending is required. The assembly features USB Type A and USB Micro B connectors, ideal for connecting cameras to control units. Locking screws are available on both ends for added stability. Connectors are available in straight, upward, downward, left-hand, and right-hand configurations for space savings and design flexibility. 3M™ USB3 Vision Industrial Camera Cable Assembly, 1U30G Series serves a broad range of industries and is excellent for machine vision as part of industrial automation.

  • Strong transmission > 7 m, the longest known functional cable length in USB3 Vision®
  • Moveable cable has outstanding repeated bending durability, tested at >100 million cycles
  • Excellent U-shaped sliding durability
  • Micro-B connector available in a variety of configurations for directional cable routing in tight or complex spaces
  • Locking screws are available for added stability during repetitive motion

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:25  Mult:5  
USD $:
25+
$74.47257
50+
$72.46428
100+
$70.38045
200+
$68.81045
400+
$67.70234