PDP SEO Portlet

1U30E-MB2-SA1-A00

Cable Assembly 10m 10POS Micro USB Type B to 9POS USB Type A Plug to Plug

Manufacturer:3M
Avnet Manufacturer Part #: 1U30E-MB2-SA1-A00
Secondary Manufacturer Part#: 7010684314
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M™ USB3 Vision Industrial Camera Cable Assembly, 1U30E Series is excellent for long distance camera connections in applications that do not require repetitive bending cable motion. This cable assembly features lower resistance along the transmission path, helping maintain voltage along the entire cable connection. The result is reliable transmission up to and beyond 10 meters – the longest known transmission distance available in the USB3 Vision® standard. 3M™ USB3 Vision Industrial Camera Cable Assembly, 1U30E Series is ideal for USB Type A and USB Micro B for connecting cameras to control units and serves a wide range of industries for extending camera connection distance.

  • Exceptional transmission > 10 m
  • Lower resistance along power path helps reduce voltage drop for clear long distance connection
  • Available locking screws add connection reliability
  • USB3.0 compatible and USB3 Vision® compatible
  • RoHS2 compliant

Technical Attributes

Find Similar Parts

Description Value
10 m
Black
10POS Micro USB Type B to 9POS USB Type A
Plug to Plug
0 to 70 °C
1U30E
USB3 Vision

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$128.723
2+
$108.8685
4+
$108.3102
8+
$107.7519
16+
$99.73636