1U30A-MB2R-SA1-300
Cable Assembly 3m 10POS Micro USB Type B to 9POS USB Type A Plug to Plug
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, USB Cables
Avnet Manufacturer Part #: 1U30A-MB2R-SA1-300
Secondary Manufacturer Part#: 7010684189
- RoHS 10 Compliant
- Tariff Charges
3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A Series helps deliver reliable transmission distance up to and beyond 7 meters - the longest known transmission distance available in the USB3 Vision standard. This cable assembly features USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications.
- Strong transmission > 7 m
- Flexible 6.2 mm outside diameter cable makes for easy routing
- Available locking screws provide added connection reliability
- Micro-B connector available in a variety of configurations for design flexibility
- USB3.0 and USB3 Vision® compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 m | ||
| Black | ||
| 10POS Micro USB Type B to 9POS USB Type A | ||
| Plug to Plug | ||
| 0 to 70 °C | ||
| 1U30A | ||
| USB3 Vision |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |