PDP SEO Portlet

1U30A-MB2L-SA2-100-CE

USB3 Vision Cable Assembly 1U30x Series 1U30A-MB2L-SA2-100-CE, 5 ea/Case

Manufacturer:3M
Product Category: Uncategorized
Avnet Manufacturer Part #: 1U30A-MB2L-SA2-100-CE
Secondary Manufacturer Part#: 7100279818
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A Series helps deliver reliable transmission distance up to and beyond 7 meters - the longest known transmission distance available in the USB3  Vision standard. This cable assembly features USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications.

  • Strong transmission > 7 m
  • Flexible 6.2 mm outside diameter cable makes for easy routing
  • Available locking screws provide added connection reliability
  • Micro-B connector available in a variety of configurations for design flexibility
  • USB3.0 and USB3 Vision® compatible

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 179 Weeks
Price for: Each
Quantity:
Min:25  Mult:5  
USD $:
25+
$39.08571
35+
$38.03169
60+
$36.93803
125+
$36.11404
250+
$35.53247