PDP SEO Portlet

1U30A-MB2L-SA1-300

Cable Assembly 3m 10POS Micro USB Type B to 9POS USB Type A Plug to Plug

Manufacturer:3M
Avnet Manufacturer Part #: 1U30A-MB2L-SA1-300
Secondary Manufacturer Part#: 7010684185
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A Series helps deliver reliable transmission distance up to and beyond 7 meters - the longest known transmission distance available in the USB3  Vision standard. This cable assembly features USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications.

  • Strong transmission > 7 m
  • Flexible 6.2 mm outside diameter cable makes for easy routing
  • Available locking screws provide added connection reliability
  • Micro-B connector available in a variety of configurations for design flexibility
  • USB3.0 and USB3 Vision® compatible

Technical Attributes

Find Similar Parts

Description Value
3 m
Black
10POS Micro USB Type B to 9POS USB Type A
Plug to Plug
0 to 70 °C
1U30A
USB3 Vision

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.27714
2+
$44.05616
4+
$42.78925
8+
$41.83474
16+
$41.16104