1CX12-33-0G-005.0
Cable Assembly 4.3mm Coaxial 5m Micro BNC to Micro BNC Plug to Plug
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: 1CX12-33-0G-005.0
Secondary Manufacturer Part#: 7100314166
- RoHS 10 Compliant
- Tariff Charges
3M™ CoaXPress Cable Assembly 1CXx-xx-0G Series is a CoaXPress® 2.0 compatible, high-performance cable assembly for industrial camera applications. It combines outstanding flexibility and durability with long-distance transmission in a slim F4.3 mm diameter. This cable assembly features repeated bending durability greater than 45 million cycles, and delivers a functional cable length up to 10 meters (CXP12) and 13 meters (CXP6).
- Excellent for high-performance repetitive motion applications
- Outstanding repeated bending durability >45 million cycles
- Functional cable length up to 10 m for CXP12, 13m for CXP6
- High-speed data transfer of up to 12.5 Gbps per channel (Micro-BNC, BNC connector specifications)
- Micro-BNC, BNC connectors available for CXP12, DIN1.0/2.3 for CXP6
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| 4.3mm Coaxial | ||
| Black | ||
| Micro BNC to Micro BNC | ||
| Copper Alloy | ||
| Plug to Plug | ||
| 0 to 70 °C | ||
| 1CXx-xx-0G |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |