PDP SEO Portlet

1CX12-33-0G-004.0

CoaXPress Cable Assembly 1CXx Series, 1CX12-33-0G-004.0, 10 Each/Case

Manufacturer:3M
Avnet Manufacturer Part #: 1CX12-33-0G-004.0
Secondary Manufacturer Part#: 7100314105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M™ CoaXPress Cable Assembly 1CXx-xx-0G Series is a CoaXPress® 2.0 compatible, high-performance cable assembly for industrial camera applications. It combines outstanding flexibility and durability with long-distance transmission in a slim F4.3 mm diameter. This cable assembly features repeated bending durability greater than 45 million cycles, and delivers a functional cable length up to 10 meters (CXP12) and 13 meters (CXP6).

  • Excellent for high-performance repetitive motion applications
  • Outstanding repeated bending durability >45 million cycles
  • Functional cable length up to 10 m for CXP12, 13m for CXP6
  • High-speed data transfer of up to 12.5 Gbps per channel (Micro-BNC, BNC connector specifications)
  • Micro-BNC, BNC connectors available for CXP12, DIN1.0/2.3 for CXP6

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$97.52
20+
$94.89019
40+
$92.16147
80+
$90.1056
160+
$88.65454