PDP SEO Portlet

1CX12-22-0S-009.0

CoaXPress Cable Assembly 1CXx Series, 1CX12-22-0S-009.0, 10 Each/Case

Manufacturer:3M
Avnet Manufacturer Part #: 1CX12-22-0S-009.0
Secondary Manufacturer Part#: 7100313860
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M™ CoaXPress Cable Assembly 1CXx-xx-0S Series is a CoaXPress® 2.0 compatible, flexible cable assembly for industrial camera applications. It is optimal for a wide range of applications from fixed to general motion, and for system designs requiring an easy-to-handle cable solution. It delivers a functional cable length up to 8 meters (CXP12) and 11 meters (CXP6), and features repeated bending durability greater than 10 million cycles. The assembly is available with Micro BNC and BNC connectors for 12.5 Gbps versions and DIN1.0/2.3 connectors for versions delivering 6.25 Gbps.

  • Excellent for repetitive motion applications
  • Functional cable length up to 8 m for CXP12, 11 m for CXP6
  • Repeated bending durability is greater than 10 million cycles
  • High-speed data transfer of up to 12.5 Gbps per channel (Micro-BNC, BNC connector specifications)
  • Micro-BNC, BNC connectors available for CXP12, DIN1.0/2.3 for CXP6)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$81.77143
20+
$79.5663
40+
$77.27825
80+
$75.55438
160+
$74.33766