1CX12-22-0S-005.0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| 4.2mm Coaxial | ||
| Black | ||
| BNC to BNC | ||
| Copper Alloy | ||
| Plug to Plug | ||
| 0 to 40 °C | ||
| 1CXx-xx-0S |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |