PDP SEO Portlet

1700/50-300SF

Twisted Pair Flat Cable 50Conductors 28AWG 91.44m Tinned Copper 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 1700/50-300SF
Secondary Manufacturer Part#: 7100162438
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

.050 28 AWG Stranded, Mass Terminatable Pair, PVC, Available in standard 100 ft., 300 ft. and other custom lengths; also available in Splice Free"

  • Wires are color-coded for easy identification
  • Twist and flat repeat has variable length option
  • Can be mass terminated to a broad line of IDC connectors
  • Provides reduced crosstalk in balanced drive applications
  • 28 AWG stranded wire provides flexibility and extended product life
  • 10 color repeat

Technical Attributes

Find Similar Parts

Description Value
91.44 m
1.27 mm
10 Color Repeat with Tan Common
Tin
MSL 1 - Unlimited
-20 to 105 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$837.97519
4+
$797.1666
8+
$760.21186
16+
$733.81561
32+
$703.88227