PDP SEO Portlet

1700/16

Twisted Pair Flat Cable 16Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 1700/16
Secondary Manufacturer Part#: 7100101577
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

.050 28 AWG Stranded, Mass Terminatable Pair, PVC, Available in standard 100 ft., 300 ft. and other custom lengths; also available in Splice Free"

  • Wires are color-coded for easy identification
  • Twist and flat repeat has variable length option
  • Can be mass terminated to a broad line of IDC connectors
  • Provides reduced crosstalk in balanced drive applications
  • 28 AWG stranded wire provides flexibility and extended product life
  • 10 color repeat

Technical Attributes

Find Similar Parts

Description Value
30.48, 91.44 m
1.27 mm
10 Color Repeat with Tan Common
Tin
MSL 1 - Unlimited
-20 to 105 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$75.84814
10+
$73.80275
20+
$71.68044
40+
$70.08144
80+
$68.95286