PDP SEO Portlet

1700/10 100SF

Twisted Pair Flat Cable 10Conductors 28AWG 30.48m Tinned Copper 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 1700/10 100SF
Secondary Manufacturer Part#: 7000058232
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

.050 28 AWG Stranded, Mass Terminatable Pair, PVC, Available in standard 100 ft., 300 ft. and other custom lengths; also available in Splice Free"

  • Wires are color-coded for easy identification
  • Twist and flat repeat has variable length option
  • Can be mass terminated to a broad line of IDC connectors
  • Provides reduced crosstalk in balanced drive applications
  • 28 AWG stranded wire provides flexibility and extended product life
  • 10 color repeat

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$49.64108
10+
$48.48786
20+
$47.75663
40+
$47.02304
80+
$45.918