159134-5002
Conn Shrouded Header HDR 34 POS 2mm Solder RA Thru-Hole
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 159134-5002
Secondary Manufacturer Part#: 7010347986
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |