PDP SEO Portlet

155206-5202-RB

Conn Ejector Header HDR 6 POS 2mm Solder RA Thru-Hole

Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 155206-5202-RB
Secondary Manufacturer Part#: 155206-5202-RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M Latch/Eject Header2 mm x 2 mm Straight & Right Angle, Through-Hole, Straight, Surface Mount

  • 14 pin counts ranging from 6 to 50 positions
  • Latch/eject mechanism securely latches to socket
  • Roll pins retain latches to body in shipping and high vibration environments
  • Ejector helps make unmating of cable assemblies easier
  • High temperature insulators suitable for lead free processing
  • Robust system solution when used with 3M™ IDC Wiremount Sockets or 3M™ Molded Cable Assemblies
  • SMT latch/eject headers are available in tape and reel with vacuum cap for automatic placement
  • RoHS Compliant.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1071  Mult:357  
USD $: