153240-2020-RB
Conn Socket Strip SKT 40 POS 2mm Solder ST SMD Tray
Manufacturer:3M
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 153240-2020-RB
Secondary Manufacturer Part#: 7000057159
- RoHS 10 Compliant
- Tariff Charges
- Top and bottom side mateable
- High Temperature Insulator
- Reflow solder compatible
- Low height helps minimize PCB stack height
- End stackable
- Available in tape and reel pack with vacuum cap for automated placement applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |