PDP SEO Portlet

152244-0100-GB

Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 152244-0100-GB
Secondary Manufacturer Part#: 7000058091
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M Pak 20 Wiremount Socket2 mm × 2 mm for 1 mm Pitch Cable

• Industry standard compatible
• Mates with Pak 20 (2 mm x 2 mm) grid pin strips
• Low profile
• Preassembled covers
• Available with or without strain relief
• Available with optional centerbump polarity feature
• RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the “RoHS compliance” section
of www.3Mconnectors.com for compliance
information (RIA E1 & C1 apply)

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Gold
2
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.32408