152212-0103GB
Conn IDC Connector SKT 12 POS 2mm IDT RA Cable Mount
Click image to enlarge
Manufacturer:3M
Product Category:
Uncategorized
Avnet Manufacturer Part #: 152212-0103GB
Secondary Manufacturer Part#: 7100243377
- RoHS 10 Compliant
- Tariff Charges
3M Pak 20 Wiremount Socket2 mm × 2 mm for 1 mm Pitch Cable
• Industry standard compatible
• Mates with Pak 20 (2 mm x 2 mm) grid pin strips
• Low profile
• Preassembled covers
• Available with or without strain relief
• Available with optional centerbump polarity feature
• RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the “RoHS compliance” section
of www.3Mconnectors.com for compliance
information (RIA E1 & C1 apply)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.0000 mm | ||
| 4.9 mm | ||
| 17 x 4.9 x 9.4 mm | ||
| 9.4 mm | ||
| 17 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |