151244-7422-RB
Conn Unshrouded Header HDR 44 POS 2mm Solder RA Thru-Hole
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 151244-7422-RB
Secondary Manufacturer Part#: 05111166068
- RoHS 10 Compliant
- Tariff Charges
3M Pin Strip Header2 mm × 2 mm Solder Tail Straight & Right Angle, Surface Mount Straight
- Mates with a variety of dual row 2 mm board mount and wire mount sockets
- High temperature insulator compatible with lead-free solder processes
- Extensive pin count availability from 4 to 80 positions
- Available with vacuum cap in tape and reel packaging for automatic placement
- Minimizes use of PC board space
- End and side stackable design
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |