150244-6002-RB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.0000 mm | ||
| 3.84 mm | ||
| 43.87 x 3.84 x 4.5 mm | ||
| 4.5 mm | ||
| 43.87 mm | ||
| Solder | ||
| Socket Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |