PDP SEO Portlet

14526-EZ8B-200-07C

Cable Assembly Data 2m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL

Manufacturer:3M
Avnet Manufacturer Part #: 14526-EZ8B-200-07C
Secondary Manufacturer Part#: 7010397680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Solution for Digital Displays, Datacom and Telecom applications
  • Supports LVDS FPD Link™, FlatLink™, ChannelLink™, PanelLink™/TMDS™electrical interfaces
  • Each differential twin-ax pair has a foil shield and drain
  • Entire cable bundle is shielded with foil and braid for additional signal protection
  • Rugged MDR ribbon type contact
  • Quick release latches
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
2 m
Data
26POS SCSI to 26POS SCSI
Gold
Plug-Plug
-20 to 75 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$72.49871
10+
$68.57986
20+
$66.77513
40+
$65.06295
80+
$63.43638