1410-P-17-00-5.00
Cable Assembly PVC 5m 20POS SFP to 20POS SFP PL-PL
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: 1410-P-17-00-5.00
Secondary Manufacturer Part#: 7100043604
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| PVC | ||
| 20POS SFP to 20POS SFP | ||
| Plug-Plug | ||
| -20 to 80 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |