1410-P-17-00-3.00
Cable Assembly Twinaxial 3m 20POS SFP+ to 20POS SFP+ Plug-Plug Bulk
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: 1410-P-17-00-3.00
Secondary Manufacturer Part#: 7100043601
- RoHS 10 Compliant
- Tariff Charges
1410-P-17-00-3.00 is a 3M™ passive twin axial cable assembly for SFP+ applications with universal pull tab.
- PVC, black cable, passive unequaled
- 30AWG low profile PVC jacket color black cable configuration
- 2.88m cable length, 3.0m total length
- Bulk cable impedance is 100±5ohm (differential)
- Bulk cable meets UL temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 m | ||
| Twinaxial | ||
| Black | ||
| 20POS SFP+ to 20POS SFP+ | ||
| Plug-Plug | ||
| -20 to 80 to 80 °C | ||
| 1410 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |