PDP SEO Portlet

1410-P-11-00-3.00

Ethernet Cables / Networking Cables RIBBON TWIN AX 3.0M HALOGEN FREE 30 AWG

Manufacturer:3M
Avnet Manufacturer Part #: 1410-P-11-00-3.00
Secondary Manufacturer Part#: 7100043586
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CABLE TWINAX/FLAT/SFP+ 30AWG/3M

  • Available in highly-flexible flat and round cable configurations
  • Designed to be compatible with standard SFP+ Interface
    • SFF-8431 (mechanical) and SFF-8432 (electrical)
    • 10 Gigabit-Ethernet (10 GBASE-CU)
    • Gigabit-Ethernet ( IEEE 802.3ae)
    • 8G FC and 10G FCoE
  • Foldable and bendable with minimal performance impact
  • Very small bend radius to allow efficient routing in tight spaces
  • Excellent crosstalk and insertion loss performance - achieves 5 m length with 30 AWG
  • EEPROM for cable information and/or customer signature
  • PVC or halogen-free jacket
  • Improved EMI shielding by using spring metal strap on cable backshell
  • Configurable pull tab (on top or bottom of the cable)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $:
120+
$64.62543
240+
$61.13216
480+
$59.52342
960+
$57.99718
1920+
$56.54725