PDP SEO Portlet

10220-1210PE

Conn SCSI RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port

Manufacturer:3M
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 10220-1210PE
Secondary Manufacturer Part#: 7000007560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M Mini D Ribbon (MDR) Connectors.050" Surface Mount Right Angle Receptacle - Shielded

  • Wiper-on-wiper contact for reliable repetitive plugging
  • Ultra-low signal skew for high data rate transmission
  • Interface latch design for connection stability
  • MDR digital LCD interface as a 20 or 26 contact connector
  • Contacts: 14, 20, 26, 40 and 50

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Solder
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$8.51414
200+
$8.05392
400+
$7.84197
800+
$7.6409
1600+
$7.44988