Custom Meta Tags

Manufacturer Landing Portlet

TAIYO YUDEN

Official logo of TAIYO YUDEN

Static HTML

New product introductions from Taiyo Yuden

NPI Product Table

Image Product New
Product Image Sensirion SEN6X
The SEN6x combines multiple sensors in a never-before-seen form factor and can measure up to ten environmental parameters (PM1, PM2.5, PM4, PM10, RH, T, VOC index, NOx index, CO2 and HCHO). The innovative design simplifies inte gration, reduces costs Jul 29, 2026, 12:00:00 AM GMT
Jul 29, 2026, 12:00:00 AM GMT
Product Image AMD Ryzen™ AI Embedded X100 Series Processors
Leadership Performance and Integration for Real-World, Mixed Workloads AMD Ryzen™ AI Embedded X100 Series processors combine an x86 CPU, a discrete-class integrated GPU (iGPU), and an NPU in a single SoC to deliver high-performance heterogeneous pro Jul 27, 2026, 12:00:00 AM GMT
Jul 27, 2026, 12:00:00 AM GMT
Product Image Infineon PROFET™ + 48V
The PROFET™ + 48V is specifically designed for 48 V systems, such as electric and mild-hybrid vehicles, central and decentral ECUs, ADAS loads, fuse and relay replacement, as well as certain industrial applications. The family offers an RDS (on) rang Jul 20, 2026, 12:00:00 AM GMT
Jul 20, 2026, 12:00:00 AM GMT
Product Image Murata MYBSP01201ABF
Features 12W, 12Vo/1A  isolated DC-DC converter with PFM control for PoE PDSupport IEEE802.3af/ PoE class0Input voltage ranges from 37 to 57VSmall package, 26 x 14.8 x 6.2mmSurface mount module2250Vdc Input-Output Isolation Specific applications Jul 17, 2026, 12:00:00 AM GMT
Jul 17, 2026, 12:00:00 AM GMT
Product Image Digi XBee Hive Gateway
Features and Benefits Digi XBee (2.4 GHz, Zigbee, DigiMesh®, 802.15.4, 900 and 868 MHz and additional frequency support), Bluetooth® 5.2 and RS-232/485 for connection to local devicesOpen source Python environment and Digi Containers for custom appl Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Infineon BGT60CUTR13AIP
The BGT60CUTR13AIP is a 60 GHz CMOS radar sensor with Antennas-in-Package (AIP) in an L-shaped array, optimized for ultra-low-power IoT devices. It features integrated processing via a hardware accelerator (HWA), as well as supporting blocks for an o Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Diodes, Inc. PI3DPX1225A
The PI3DPX1225A is the USB Type-C DP-Alt DP 2.1 UHBR13.5/ USB 3.2 Gen 2 6:4 Linear ReDriver supporting DP Link-Training Transparent for Source-side application. The device is compliant to the VESA DP Alt 2.1 UHBR13.5 and USB 3.2 Gen 2 industry standa Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Digi XBee for Wi-SUN®
With over 100 million devices already deployed in the field, Wi-SUN® revolutionizes how smart cities, utilities, buildings and industrial networks connect devices with secure IP-based wireless mesh networking that scales from sites to neighborhoods t Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Advanced Energy SLB1000 Series
The SLB1000 series provides up to 1000 W of AC-DC power in a compact enclosed power supply designed for industrial and medical systems. Available with 12 V, 24 V, and 48 V output options, the series combines high-power performance, low acoustic noise Jul 8, 2026, 12:00:00 AM GMT
Jul 8, 2026, 12:00:00 AM GMT
Product Image Advanced Energy LPP300 Series
The LPP300 series combines up to 300 W of AC-DC power with a compact 0.75-inch-high open-frame design, making it ideal for space-constrained medical and industrial equipment. Available in 12 V, 24 V, and 48 V output models, these power supplies suppo Jul 8, 2026, 12:00:00 AM GMT
Jul 8, 2026, 12:00:00 AM GMT
Product Image Qorvo QPF5012 X-Band Front-End Module
The QPF5012 is a highly integrated X-band front-end module designed for 8.5 GHz to 10.5 GHz radar, communications, and electronic warfare applications. The device combines a transmit/receive switch, limiter, low-noise amplifier, and power amplifier i Jul 6, 2026, 12:00:00 AM GMT
Jul 6, 2026, 12:00:00 AM GMT
Product Image Advanced Energy LPP200 Series
Advanced Energy’s SL Power™ LPP200 series AC-DC power supplies deliver high-density, reliable performance in an ultra-low-profile 0.75" open-frame design. Engineered for space-constrained medical and industrial applications, the series provides up to Jun 30, 2026, 12:00:00 AM GMT
Jun 30, 2026, 12:00:00 AM GMT
Product Image TE Connectivity Phantom
The Phantom Titan antenna series has been designed with wastewater and ground level caustic, flood and moisture prone environments in mind. These IP68 rated antennas are qualified for exposure to sulfuric acid, hydrogen sulfide, methane and other gas Jun 25, 2026, 12:00:00 AM GMT
Jun 25, 2026, 12:00:00 AM GMT
Product Image STMicroelectronics IIS3DWB10IS
In smart manufacturing and industrial Internet of Things (IoT), real-time, high-fidelity vibration monitoring is essential for predictive maintenance and operational efficiency. New MEMS vibration sensing technologies now deliver piezoelectric-like p Jun 25, 2026, 12:00:00 AM GMT
Jun 25, 2026, 12:00:00 AM GMT
Product Image TE Connectivity 868-915 MHz ISM Mini Puck Antenna
The antenna has an integrated side-entry 1m (3 feet) RG174 cable with SMA male connector and adhesive backing for ease of installation in multiple applications. IP67 rating also means the antenna is suited for both indoor and outdoor applications. F Jun 24, 2026, 12:00:00 AM GMT
Jun 24, 2026, 12:00:00 AM GMT
Product Image Sensirion SFA40
SFA40 builds on the market success of its predecessor, SFA30, offering ultra-high selectivity to formaldehyde and long lifetime. It features unprecedented low power consumption and top performance – all in a miniature form factor. Engineered in Switz Jun 24, 2026, 12:00:00 AM GMT
Jun 24, 2026, 12:00:00 AM GMT
Product Image AMD Versal™ RF Series
The monolithic AMD Versal™ RF adaptive SoC provides high-performance compute for the demanding DSP workloads of the modern aerospace and defense and advanced test and measurement markets—in a single device that meets size, weight and power (SWaP) req Jun 16, 2026, 12:00:00 AM GMT
Jun 16, 2026, 12:00:00 AM GMT
Product Image Laird MGV Series Inductors
With extremely low DCR, Laird™ MGV series power inductors offer a large current in a small size. The molded inductor features magnetic shielding to block noise and improve performance, and the compact size makes it ideal for small space, high-powered Jun 1, 2026, 12:00:00 AM GMT
Jun 1, 2026, 12:00:00 AM GMT
Product Image Hirose Electric IT18 Series
As AI and high‑performance edge computing push COM‑HPC® architectures to higher speeds and densities, interconnect reliability and signal integrity become critical design challenges. Hirose’s IT18 Series mezzanine connector addresses these demands wi May 21, 2026, 12:00:00 AM GMT
May 21, 2026, 12:00:00 AM GMT
Product Image STMicroelectronics STM32C5 series
Powered by an Arm® Cortex® M33 core and ST’s 40 nm flash platform, the STM32C5 series sets new performance standards for cost sensitive designs, redefining the DNA of entry level microcontrollers. Running at 144 MHz and delivering 593 CoreMark, it of Apr 24, 2026, 12:00:00 AM GMT
Apr 24, 2026, 12:00:00 AM GMT
Product Image Digi ConnectCore 95
Digi ConnectCore® 95 redefines the system-on-module by delivering an all-in-one, connected platform that goes far beyond hardware. Built on the NXP® i.MX 95, it combines high-performance processing, AI/ML acceleration, and pre-certified Wi-Fi 6E with Apr 23, 2026, 12:00:00 AM GMT
Apr 23, 2026, 12:00:00 AM GMT
Product Image STMicroelectronics STM32WBA series
The STM32WBA MCU series embeds large memory to support both applications and connectivity activities, offering up to 2 Mbytes of flash and up to 512 Kbytes of RAM. A smart set of peripherals such as ADC, touch sensing, timers, makes this series a sel Apr 23, 2026, 12:00:00 AM GMT
Apr 23, 2026, 12:00:00 AM GMT
Product Image Phoenix Semiconductor XCFxxP/S-PSC Platform Flash PROMs
The XCFxxP/S-PSC is an 1/2/4/8/16/32-Mbit Platform Flash PROM designed to store and deliver FPGA configuration data for FPGA devices. It provides a non-volatile, reprogrammable solution that supports multiple configuration modes and is optimized for Apr 23, 2026, 12:00:00 AM GMT
Apr 23, 2026, 12:00:00 AM GMT
Product Image CTS Series 293 Joystick Encoder
The series 293 combines a four-directional joystick with an optical encoder and a robust pushbutton switch, granting customers the control solution they need to operate various medical, industrial and commercial technologies. Moving the joystick sha Apr 8, 2026, 12:00:00 AM GMT
Apr 8, 2026, 12:00:00 AM GMT
Product Image Diodes 100V PowerDI®8080 Automotive MOSFET
Diodes Incorporated (Diodes) expands its PowerDI8080-5 automotive-compliant N-channel MOSFET portfolio with the introduction of an industry-leading, ultra-low RDS(ON), 100V MOSFET. Introduced alongside new 40V to 80V MOSFETs, all of the 8mm x 8mm gul Mar 31, 2026, 12:00:00 AM GMT
Mar 31, 2026, 12:00:00 AM GMT
Showing 1 to 25 of 25 products
Image Product Description Link New

Related Designs Portlet

taiyo-yudens-premier-capacitor-series

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

Discover unparalleled performance and reliability with TAIYO YUDEN's advanced capacitor series. The RAHT/RSHT and RAHV/RCHV/RSHV series capacitors are engineered to set new power management and longevity standards.

inductors-for-automotive-applications

Inductors for Automotive Applications

TAIYO YUDEN offers a robust portfolio of surface mount power inductors for automotive ECU applications. These inductors are AEC-Q200 qualified, have high-temperature and high humidity tolerance, thermal shock resistance, and durability.

car on microchip

taiyo-yuden-automotive-ceramic-capacitors

Automotive Multi-Layer Ceramic Capacitors

TAIYO YUDEN's multilayer ceramic capacitors (MLCCs) offer a broad lineup of small-size, low-profile, high-capacitance and high-reliability products by combining advanced materials and technologies to produce MLCCs to meet industry demands.

playlisty-plus-2-component