|
onsemi T30HM1TS2500 Ethernet Controller
The T30HM1TS2500 is an IEEE 802.3cg compliant Ethernet Transceiver with integrated Media Access Controller (MAC-PHY). It is capable of communication with multiple nodes connected to a shared medium (UTP) at 10 Mbps. The T30HM1TS2500 consists of CSMA/
Aug 21, 2026, 12:00:00 AM GMT
|
Aug 21, 2026, 12:00:00 AM GMT
|
|
NXP MCX L Series Microcontrollers
The MCX L series of Industrial and IoT MCUs feature an Arm® Cortex®-M33 core operating up to 96 MHz and an Arm® Cortex®-M0+ core up to 10 MHz. This series provides innovative solution for low power sensing with continuous monitoring. Compared to trad
Aug 20, 2026, 12:00:00 AM GMT
|
Aug 20, 2026, 12:00:00 AM GMT
|
|
Laird Tgrease™ 3000
Tgrease™ 3000 is a high performance, high temperature stable thermal grease designed to meet the increasing operating temperature demand, especially for SiC and GaN power semi-conductors. The high temperature performance can transcend to overall lo
Aug 14, 2026, 12:00:00 AM GMT
|
Aug 14, 2026, 12:00:00 AM GMT
|
|
Molex MiniCirc Circular Connectors
Electric bike, scooter and humanoid robotics designers must integrate reliable electrical connections within compact frames requiring lightweight, space-saving and durable components capable of withstanding harsh outdoor conditions. With IP68 protect
Aug 14, 2026, 12:00:00 AM GMT
|
Aug 14, 2026, 12:00:00 AM GMT
|
|
Diodes Incorporated PI6C39X110x LVCMOS Clock Buffers
Diodes Inc. PI6C39X110x Low-Jitter Low-Skew LVCMOS Clock Buffers are a family of single-ended clock buffers that provide two, four, or eight LVCMOS outputs and support extended operation from -40°C to +105°C, making them well suited for demanding net
Aug 13, 2026, 12:00:00 AM GMT
|
Aug 13, 2026, 12:00:00 AM GMT
|
|
NXP Ara240 Discrete Neural Processing Unit (DNPU)
The Ara240 Discrete Neural Processing Unit (DNPU) enables real-time generative AI, large language models (LLMs), and vision language models (VLMs) execution on AI-enabled compute and embedded systems, delivering low-latency, lower operational costs,
Aug 11, 2026, 12:00:00 AM GMT
|
Aug 11, 2026, 12:00:00 AM GMT
|
|
Sensirion SEN6X
The SEN6x combines multiple sensors in a never-before-seen form factor and can measure up to ten environmental parameters (PM1, PM2.5, PM4, PM10, RH, T, VOC index, NOx index, CO2 and HCHO). The innovative design simplifies inte gration, reduces costs
Jul 29, 2026, 12:00:00 AM GMT
|
Jul 29, 2026, 12:00:00 AM GMT
|
|
AMD Ryzen™ AI Embedded X100 Series Processors
Leadership Performance and Integration for Real-World, Mixed Workloads AMD Ryzen™ AI Embedded X100 Series processors combine an x86 CPU, a discrete-class integrated GPU (iGPU), and an NPU in a single SoC to deliver high-performance heterogeneous pro
Jul 27, 2026, 12:00:00 AM GMT
|
Jul 27, 2026, 12:00:00 AM GMT
|
|
Infineon PROFET™ + 48V
The PROFET™ + 48V is specifically designed for 48 V systems, such as electric and mild-hybrid vehicles, central and decentral ECUs, ADAS loads, fuse and relay replacement, as well as certain industrial applications. The family offers an RDS (on) rang
Jul 20, 2026, 12:00:00 AM GMT
|
Jul 20, 2026, 12:00:00 AM GMT
|
|
Murata MYBSP01201ABF
Features 12W, 12Vo/1A isolated DC-DC converter with PFM control for PoE PDSupport IEEE802.3af/ PoE class0Input voltage ranges from 37 to 57VSmall package, 26 x 14.8 x 6.2mmSurface mount module2250Vdc Input-Output Isolation Specific applications
Jul 17, 2026, 12:00:00 AM GMT
|
Jul 17, 2026, 12:00:00 AM GMT
|
|
Digi XBee Hive Gateway
Features and Benefits Digi XBee (2.4 GHz, Zigbee, DigiMesh®, 802.15.4, 900 and 868 MHz and additional frequency support), Bluetooth® 5.2 and RS-232/485 for connection to local devicesOpen source Python environment and Digi Containers for custom appl
Jul 15, 2026, 12:00:00 AM GMT
|
Jul 15, 2026, 12:00:00 AM GMT
|
|
Infineon BGT60CUTR13AIP
The BGT60CUTR13AIP is a 60 GHz CMOS radar sensor with Antennas-in-Package (AIP) in an L-shaped array, optimized for ultra-low-power IoT devices. It features integrated processing via a hardware accelerator (HWA), as well as supporting blocks for an o
Jul 15, 2026, 12:00:00 AM GMT
|
Jul 15, 2026, 12:00:00 AM GMT
|
|
Diodes, Inc. PI3DPX1225A
The PI3DPX1225A is the USB Type-C DP-Alt DP 2.1 UHBR13.5/ USB 3.2 Gen 2 6:4 Linear ReDriver supporting DP Link-Training Transparent for Source-side application. The device is compliant to the VESA DP Alt 2.1 UHBR13.5 and USB 3.2 Gen 2 industry standa
Jul 15, 2026, 12:00:00 AM GMT
|
Jul 15, 2026, 12:00:00 AM GMT
|
|
Digi XBee for Wi-SUN®
With over 100 million devices already deployed in the field, Wi-SUN® revolutionizes how smart cities, utilities, buildings and industrial networks connect devices with secure IP-based wireless mesh networking that scales from sites to neighborhoods t
Jul 15, 2026, 12:00:00 AM GMT
|
Jul 15, 2026, 12:00:00 AM GMT
|
|
Advanced Energy SLB1000 Series
The SLB1000 series provides up to 1000 W of AC-DC power in a compact enclosed power supply designed for industrial and medical systems. Available with 12 V, 24 V, and 48 V output options, the series combines high-power performance, low acoustic noise
Jul 8, 2026, 12:00:00 AM GMT
|
Jul 8, 2026, 12:00:00 AM GMT
|
|
Advanced Energy LPP300 Series
The LPP300 series combines up to 300 W of AC-DC power with a compact 0.75-inch-high open-frame design, making it ideal for space-constrained medical and industrial equipment. Available in 12 V, 24 V, and 48 V output models, these power supplies suppo
Jul 8, 2026, 12:00:00 AM GMT
|
Jul 8, 2026, 12:00:00 AM GMT
|
|
Qorvo QPF5012 X-Band Front-End Module
The QPF5012 is a highly integrated X-band front-end module designed for 8.5 GHz to 10.5 GHz radar, communications, and electronic warfare applications. The device combines a transmit/receive switch, limiter, low-noise amplifier, and power amplifier i
Jul 6, 2026, 12:00:00 AM GMT
|
Jul 6, 2026, 12:00:00 AM GMT
|
|
Advanced Energy LPP200 Series
Advanced Energy’s SL Power™ LPP200 series AC-DC power supplies deliver high-density, reliable performance in an ultra-low-profile 0.75" open-frame design. Engineered for space-constrained medical and industrial applications, the series provides up to
Jun 30, 2026, 12:00:00 AM GMT
|
Jun 30, 2026, 12:00:00 AM GMT
|
|
TE Connectivity Phantom
The Phantom Titan antenna series has been designed with wastewater and ground level caustic, flood and moisture prone environments in mind. These IP68 rated antennas are qualified for exposure to sulfuric acid, hydrogen sulfide, methane and other gas
Jun 25, 2026, 12:00:00 AM GMT
|
Jun 25, 2026, 12:00:00 AM GMT
|
|
STMicroelectronics IIS3DWB10IS
In smart manufacturing and industrial Internet of Things (IoT), real-time, high-fidelity vibration monitoring is essential for predictive maintenance and operational efficiency. New MEMS vibration sensing technologies now deliver piezoelectric-like p
Jun 25, 2026, 12:00:00 AM GMT
|
Jun 25, 2026, 12:00:00 AM GMT
|
|
TE Connectivity 868-915 MHz ISM Mini Puck Antenna
The antenna has an integrated side-entry 1m (3 feet) RG174 cable with SMA male connector and adhesive backing for ease of installation in multiple applications. IP67 rating also means the antenna is suited for both indoor and outdoor applications. F
Jun 24, 2026, 12:00:00 AM GMT
|
Jun 24, 2026, 12:00:00 AM GMT
|
|
Sensirion SFA40
SFA40 builds on the market success of its predecessor, SFA30, offering ultra-high selectivity to formaldehyde and long lifetime. It features unprecedented low power consumption and top performance – all in a miniature form factor. Engineered in Switz
Jun 24, 2026, 12:00:00 AM GMT
|
Jun 24, 2026, 12:00:00 AM GMT
|
|
AMD Versal™ RF Series
The monolithic AMD Versal™ RF adaptive SoC provides high-performance compute for the demanding DSP workloads of the modern aerospace and defense and advanced test and measurement markets—in a single device that meets size, weight and power (SWaP) req
Jun 16, 2026, 12:00:00 AM GMT
|
Jun 16, 2026, 12:00:00 AM GMT
|
|
Laird MGV Series Inductors
With extremely low DCR, Laird™ MGV series power inductors offer a large current in a small size. The molded inductor features magnetic shielding to block noise and improve performance, and the compact size makes it ideal for small space, high-powered
Jun 1, 2026, 12:00:00 AM GMT
|
Jun 1, 2026, 12:00:00 AM GMT
|
|
Hirose Electric IT18 Series
As AI and high‑performance edge computing push COM‑HPC® architectures to higher speeds and densities, interconnect reliability and signal integrity become critical design challenges. Hirose’s IT18 Series mezzanine connector addresses these demands wi
May 21, 2026, 12:00:00 AM GMT
|
May 21, 2026, 12:00:00 AM GMT
|