Custom Meta Tags

Manufacturer Landing Portlet

Molex

Molex is driven by the belief that strong connections can create meaningful impact. As a global leader in connector and interconnect solutions, Molex combines engineering expertise, long-standing partnerships, and a deep commitment to quality to help customers across industries enhance everyday life. With more than 80 years of experience, the company delivers advanced design, manufacturing capabilities and a portfolio exceeding 100,000 innovative products. Molex focuses not just on solutions, but on creating connections that matter.

In 2024, Molex broadened its aerospace and defense interconnect offerings through a strategic acquisition and now offers a portfolio that includes micro-miniature and high-density connectors, rugged flexible circuits, lightweight cable assemblies and dependable power supplies—engineered to meet or exceed MIL and IPC standards. These solutions support compact, efficient systems that perform consistently in the most demanding environments.

For projects requiring advanced FPGA performance, BittWare, a Molex company, provides a robust platform featuring FPGA accelerator cards and modules built on Xilinx UltraScale+ technology. With three decades of experience, BittWare delivers enterprise-grade quality, comprehensive hardware and software support, and extensive customization options. As a vendor-agnostic supplier at scale, it uniquely supports enterprise-level qualification, validation, lifecycle management, and high-volume deployment needs.
Official logo of Molex

Related Designs Portlet

molex-creating-connections-banner

Static HTML

New product introductions from Molex

NPI Product Table

Image Product New
Product Image Laird Tgrease™ 3000
 Tgrease™ 3000 is a high performance, high temperature stable thermal grease designed to meet the increasing operating temperature demand, especially for SiC and GaN power semi-conductors.  The high temperature performance can transcend to overall lo Aug 14, 2026, 12:00:00 AM GMT
Aug 14, 2026, 12:00:00 AM GMT
Product Image Diodes Incorporated PI6C39X110x LVCMOS Clock Buffers
Diodes Inc. PI6C39X110x Low-Jitter Low-Skew LVCMOS Clock Buffers are a family of single-ended clock buffers that provide two, four, or eight LVCMOS outputs and support extended operation from -40°C to +105°C, making them well suited for demanding net Aug 13, 2026, 12:00:00 AM GMT
Aug 13, 2026, 12:00:00 AM GMT
Product Image NXP Ara240 Discrete Neural Processing Unit (DNPU)
The Ara240 Discrete Neural Processing Unit (DNPU) enables real-time generative AI, large language models (LLMs), and vision language models (VLMs) execution on AI-enabled compute and embedded systems, delivering low-latency, lower operational costs, Aug 11, 2026, 12:00:00 AM GMT
Aug 11, 2026, 12:00:00 AM GMT
Product Image Sensirion SEN6X
The SEN6x combines multiple sensors in a never-before-seen form factor and can measure up to ten environmental parameters (PM1, PM2.5, PM4, PM10, RH, T, VOC index, NOx index, CO2 and HCHO). The innovative design simplifies inte gration, reduces costs Jul 29, 2026, 12:00:00 AM GMT
Jul 29, 2026, 12:00:00 AM GMT
Product Image AMD Ryzen™ AI Embedded X100 Series Processors
Leadership Performance and Integration for Real-World, Mixed Workloads AMD Ryzen™ AI Embedded X100 Series processors combine an x86 CPU, a discrete-class integrated GPU (iGPU), and an NPU in a single SoC to deliver high-performance heterogeneous pro Jul 27, 2026, 12:00:00 AM GMT
Jul 27, 2026, 12:00:00 AM GMT
Product Image Infineon PROFET™ + 48V
The PROFET™ + 48V is specifically designed for 48 V systems, such as electric and mild-hybrid vehicles, central and decentral ECUs, ADAS loads, fuse and relay replacement, as well as certain industrial applications. The family offers an RDS (on) rang Jul 20, 2026, 12:00:00 AM GMT
Jul 20, 2026, 12:00:00 AM GMT
Product Image Murata MYBSP01201ABF
Features 12W, 12Vo/1A  isolated DC-DC converter with PFM control for PoE PDSupport IEEE802.3af/ PoE class0Input voltage ranges from 37 to 57VSmall package, 26 x 14.8 x 6.2mmSurface mount module2250Vdc Input-Output Isolation Specific applications Jul 17, 2026, 12:00:00 AM GMT
Jul 17, 2026, 12:00:00 AM GMT
Product Image Digi XBee Hive Gateway
Features and Benefits Digi XBee (2.4 GHz, Zigbee, DigiMesh®, 802.15.4, 900 and 868 MHz and additional frequency support), Bluetooth® 5.2 and RS-232/485 for connection to local devicesOpen source Python environment and Digi Containers for custom appl Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Infineon BGT60CUTR13AIP
The BGT60CUTR13AIP is a 60 GHz CMOS radar sensor with Antennas-in-Package (AIP) in an L-shaped array, optimized for ultra-low-power IoT devices. It features integrated processing via a hardware accelerator (HWA), as well as supporting blocks for an o Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Diodes, Inc. PI3DPX1225A
The PI3DPX1225A is the USB Type-C DP-Alt DP 2.1 UHBR13.5/ USB 3.2 Gen 2 6:4 Linear ReDriver supporting DP Link-Training Transparent for Source-side application. The device is compliant to the VESA DP Alt 2.1 UHBR13.5 and USB 3.2 Gen 2 industry standa Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Digi XBee for Wi-SUN®
With over 100 million devices already deployed in the field, Wi-SUN® revolutionizes how smart cities, utilities, buildings and industrial networks connect devices with secure IP-based wireless mesh networking that scales from sites to neighborhoods t Jul 15, 2026, 12:00:00 AM GMT
Jul 15, 2026, 12:00:00 AM GMT
Product Image Advanced Energy SLB1000 Series
The SLB1000 series provides up to 1000 W of AC-DC power in a compact enclosed power supply designed for industrial and medical systems. Available with 12 V, 24 V, and 48 V output options, the series combines high-power performance, low acoustic noise Jul 8, 2026, 12:00:00 AM GMT
Jul 8, 2026, 12:00:00 AM GMT
Product Image Advanced Energy LPP300 Series
The LPP300 series combines up to 300 W of AC-DC power with a compact 0.75-inch-high open-frame design, making it ideal for space-constrained medical and industrial equipment. Available in 12 V, 24 V, and 48 V output models, these power supplies suppo Jul 8, 2026, 12:00:00 AM GMT
Jul 8, 2026, 12:00:00 AM GMT
Product Image Qorvo QPF5012 X-Band Front-End Module
The QPF5012 is a highly integrated X-band front-end module designed for 8.5 GHz to 10.5 GHz radar, communications, and electronic warfare applications. The device combines a transmit/receive switch, limiter, low-noise amplifier, and power amplifier i Jul 6, 2026, 12:00:00 AM GMT
Jul 6, 2026, 12:00:00 AM GMT
Product Image Advanced Energy LPP200 Series
Advanced Energy’s SL Power™ LPP200 series AC-DC power supplies deliver high-density, reliable performance in an ultra-low-profile 0.75" open-frame design. Engineered for space-constrained medical and industrial applications, the series provides up to Jun 30, 2026, 12:00:00 AM GMT
Jun 30, 2026, 12:00:00 AM GMT
Product Image TE Connectivity Phantom
The Phantom Titan antenna series has been designed with wastewater and ground level caustic, flood and moisture prone environments in mind. These IP68 rated antennas are qualified for exposure to sulfuric acid, hydrogen sulfide, methane and other gas Jun 25, 2026, 12:00:00 AM GMT
Jun 25, 2026, 12:00:00 AM GMT
Product Image STMicroelectronics IIS3DWB10IS
In smart manufacturing and industrial Internet of Things (IoT), real-time, high-fidelity vibration monitoring is essential for predictive maintenance and operational efficiency. New MEMS vibration sensing technologies now deliver piezoelectric-like p Jun 25, 2026, 12:00:00 AM GMT
Jun 25, 2026, 12:00:00 AM GMT
Product Image TE Connectivity 868-915 MHz ISM Mini Puck Antenna
The antenna has an integrated side-entry 1m (3 feet) RG174 cable with SMA male connector and adhesive backing for ease of installation in multiple applications. IP67 rating also means the antenna is suited for both indoor and outdoor applications. F Jun 24, 2026, 12:00:00 AM GMT
Jun 24, 2026, 12:00:00 AM GMT
Product Image Sensirion SFA40
SFA40 builds on the market success of its predecessor, SFA30, offering ultra-high selectivity to formaldehyde and long lifetime. It features unprecedented low power consumption and top performance – all in a miniature form factor. Engineered in Switz Jun 24, 2026, 12:00:00 AM GMT
Jun 24, 2026, 12:00:00 AM GMT
Product Image AMD Versal™ RF Series
The monolithic AMD Versal™ RF adaptive SoC provides high-performance compute for the demanding DSP workloads of the modern aerospace and defense and advanced test and measurement markets—in a single device that meets size, weight and power (SWaP) req Jun 16, 2026, 12:00:00 AM GMT
Jun 16, 2026, 12:00:00 AM GMT
Product Image Laird MGV Series Inductors
With extremely low DCR, Laird™ MGV series power inductors offer a large current in a small size. The molded inductor features magnetic shielding to block noise and improve performance, and the compact size makes it ideal for small space, high-powered Jun 1, 2026, 12:00:00 AM GMT
Jun 1, 2026, 12:00:00 AM GMT
Product Image Hirose Electric IT18 Series
As AI and high‑performance edge computing push COM‑HPC® architectures to higher speeds and densities, interconnect reliability and signal integrity become critical design challenges. Hirose’s IT18 Series mezzanine connector addresses these demands wi May 21, 2026, 12:00:00 AM GMT
May 21, 2026, 12:00:00 AM GMT
Product Image STMicroelectronics STM32C5 series
Powered by an Arm® Cortex® M33 core and ST’s 40 nm flash platform, the STM32C5 series sets new performance standards for cost sensitive designs, redefining the DNA of entry level microcontrollers. Running at 144 MHz and delivering 593 CoreMark, it of Apr 24, 2026, 12:00:00 AM GMT
Apr 24, 2026, 12:00:00 AM GMT
Product Image Digi ConnectCore 95
Digi ConnectCore® 95 redefines the system-on-module by delivering an all-in-one, connected platform that goes far beyond hardware. Built on the NXP® i.MX 95, it combines high-performance processing, AI/ML acceleration, and pre-certified Wi-Fi 6E with Apr 23, 2026, 12:00:00 AM GMT
Apr 23, 2026, 12:00:00 AM GMT
Product Image STMicroelectronics STM32WBA series
The STM32WBA MCU series embeds large memory to support both applications and connectivity activities, offering up to 2 Mbytes of flash and up to 512 Kbytes of RAM. A smart set of peripherals such as ADC, touch sensing, timers, makes this series a sel Apr 23, 2026, 12:00:00 AM GMT
Apr 23, 2026, 12:00:00 AM GMT
Showing 1 to 25 of 28 products
Image Product Description Link New

gb-high-effeciency-connections-for-HVAC

smart power and signal deliver HVAC equipment

Solutions High-Efficiency, Connected HVAC Systems

Molex delivers reliable power and signal interconnect solutions that withstand heat, vibration, and moisture while enabling compact, high-efficiency, IoT-ready HVAC designs. Improve performance, durability, and serviceability across every subsystem.

Molex Transportation 2023

team working with a hologram

Rugged Connectors for Next Generation Transportation Designs

From small sensor signals and high-speed data lines to robust high-power, Molex has the engineering expertise and quality interconnect products to meet even the most rigorous of transportation requirements.

Molex Transportation 25 - Grid Box Light

Innovative Automotive Connectivity Solutions

As vehicles advance toward software-defined systems and ADAS, Molex delivers reliable, miniaturized connectors that enable high-speed integration in next-generation designs.

molex-aerospace-rugged-solutions

Military trucks

Solutions Built For Extreme Demands

Explore the comprehensive portfolios from Molex and AirBorn, a Molex company, designed to enable peak performance, size reduction, and SWaP-C optimization in aerospace and defense applications.

molex-miniaturization

integrated circuit chips on circuit board

Maximizing Productivity with Miniaturization

Demand for smaller and lighter components is increasing. See how compact connectors from Molex are impacting the Industrial, Transportation, MedTech and Home Appliance markets.

molex-connected-world

Powering the Connected World

Whether you need small signal, high-speed or high-power interconnect solutions in Automotive, Healthcare, Consumer or Data Communications, Molex’s interconnect solutions provide the quality you can rely on.

Molex Connectivity for Medtech - GBL

Next-Gen Medical Connectivity

Medical imaging applications require products that deliver high-performance and can withstand harsh environments that include vibration and repeated sterilizations. Molex offers standard and custom products that make medical connectivity possible.

molex-rf-cable-configurator

RF Cable Configurator

Design custom RF Cable Assemblies with Molex’s configurator tool. The tool provides 3D image, downloadable drawings and price quotes.

enabling-power

car graphic

Enabling Power and Data Distribution in Electric Vehicles

The next generation of vehicle designs is incorporating even more features for convenience, infotainment and safety. Discover how Molex components address these new design requirements.

Factory Automation - Grid Box Light

factory

Connectivity for Intelligent Factory Automation

Discover how Molex is powering the future of smart manufacturing. Explore interactive solutions designed to improve connectivity, efficiency, and performance across modern factory floors.

Medical - Grid Box Light

robotic arm doing surgery

Connectivity in Healthcare Innovation

Molex medical-grade interconnects power the devices that doctors and patients rely on every day. Enter our interactive experience to discover how Molex is driving breakthroughs in modern healthcare.

Molex Robotic Solutions

human hand shaking robotic hand

Exploring the Future of Robotics Connectivity

Robots are increasingly vital for boosting manufacturing flexibility, safety and efficiency. Molex designs compact and reliable solutions specifically tailored for industrial, consumer, healthcare, and defense robotics.

Industrial Campaign 23 Molex

industrial robot

Connectivity Solutions for Industrial Applications

Molex offers smart connectivity solutions for buildings, industrial automation, EV charging and more. Their reliable, safe, and high-performance designs cater to diverse applications in our fast-evolving world.

Cable configurator - GBL

Various connector cables

Custom Cable Creator

Create, concept and design using the Custom Cable Creator tool. The tool provides 3D images, downloadable drawings and price quotes.

molex-optical-fiber-mfg

Molex Optical Fiber

Molex’s optical fiber solutions in high speed transceivers, flexible and scalable transport products, compact connectors and fiber management address the high traffic demand put on communication networks.

molex-electric-vehicle

Enabling next-gen vehicle technology

Increased demand for ADAS and autonomous driving are pushing automakers to add more electronic control units and next-gen domain control units to vehicles resulting in a need for reliable interconnect solutions in harsh environments.

Video playlist