Custom Meta Tags

Manufacturer Landing Portlet

ECS Inc. International

ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world.ECS Inc. embodies world class design and engineering teams along with state of the art fabrication sites. Our global business partnerships, marketing, sales professionals and customer care centers support first class customers and distribution channels around the world.Our talented team of professionals collaborate daily within a network of technology having its primary focus offering quality solutions for our client’s applications.It is the mission at ECS Inc. to service a worldwide customer base with the most technologically advanced, reliable, and cost-effective electronic component solutions the world demands today.We are your Electronic Component Solution
Official logo of ECS Inc. International

Related Designs Portlet

This portlet is unavailable.

Static HTML

New product introductions from ECS Inc. International

NPI Product Table_1

Image Product New
Product Image MEAN WELL LOP Series Open Frame Power Supplies
The MEAN WELL  LOP Series delivers high power density and efficiency in a slim, open-frame  design for space-constrained systems. Available from 200W to 600W, the series  combines compact 4" x 2" and 5" x 3" form factors with a  wide 80–264VAC input Nov 9, 2026, 12:00:00 AM GMT
Nov 9, 2026, 12:00:00 AM GMT
Product Image Abracon AANE-PU-0121-3
The Abracon AANE-PU-0121-3 is a compact adhesive-mount puck antenna that combines LTE and multi-constellation GNSS connectivity in a 59.5 × 52.5 × 16.5 mm housing. Designed for demanding connected applications, the antenna features an IP67-rated, UV- Nov 6, 2026, 12:00:00 AM GMT
Nov 6, 2026, 12:00:00 AM GMT
Product Image Lumissil IS31FL3713 4×3 Matrix LED Driver with Integrated Boost
The Lumissil IS31FL3713 is a 4×3 matrix LED driver designed to control up to 12 individual LEDs or four RGB LEDs in compact, battery-powered applications. An integrated synchronous boost converter operates at 1MHz, supports inductors as small as 1μH Nov 4, 2026, 12:00:00 AM GMT
Nov 4, 2026, 12:00:00 AM GMT
Product Image SCHURTER 4763 IEC Appliance Combi-Outlet Type F/J
The SCHURTER 4763 is a combined IEC Type F/J appliance outlet designed for smart power distribution units (PDUs) and UPS applications. Its snap-in, front-side panel mounting and PCB terminals support streamlined integration, while the Type F/J outlet Nov 4, 2026, 12:00:00 AM GMT
Nov 4, 2026, 12:00:00 AM GMT
Product Image Advanced Energy DF150 Series
The Advanced Energy Defiant Future™ DF150 Series is a ruggedized 160 W AC-DC power supply designed for demanding defense and commercial applications. Delivering 27 V at 5.93 A, the fully enclosed supply combines MIL-STD compliance with the deployment Nov 4, 2026, 12:00:00 AM GMT
Nov 4, 2026, 12:00:00 AM GMT
Product Image Hirose Electric FX36 Series
The Hirose Electric FX36 Series is a compact, 0.5 mm-pitch floating board-to-board connector engineered for automotive and industrial systems exposed to vibration and PCB movement. Its floating structure absorbs misalignment of up to ±0.7 mm in both Oct 30, 2026, 12:00:00 AM GMT
Oct 30, 2026, 12:00:00 AM GMT
Product Image Murata MRMS16 Series Magnetic Switch Sensors
The Murata Power Solutions MRMS166R is an ultra-low-power AMR magnetic sensor designed for contactless ON/OFF switching in compact, battery-powered electronics. With typical average current consumption of just 20 nA at 1.5 V and a 1.2 V to 3.6 V supp Oct 29, 2026, 12:00:00 AM GMT
Oct 29, 2026, 12:00:00 AM GMT
Product Image SMT Microminiature Tactile Switch with Side-Actuator
The SCHURTER TCSV4 is an SMT microminiature tactile switch engineered for applications where PCB space is at a premium. With dimensions of just 4.5 × 2.25 × 2.6 mm, it is well suited for compact electronic products and portable devices. As an edge-m Oct 28, 2026, 12:00:00 AM GMT
Oct 28, 2026, 12:00:00 AM GMT
Product Image Abracon AANI-CH-0246 On-Ground 3D Chip Antenna
The Abracon AANI-CH-0246 is a compact 2.4 GHz chip antenna engineered for wireless IoT devices supporting Bluetooth®, BLE, Wi-Fi®, Thread, Matter, and other 2.4 GHz protocols. Designed around a unique 3D ceramic helix architecture, it combines the sp Oct 28, 2026, 12:00:00 AM GMT
Oct 28, 2026, 12:00:00 AM GMT
Product Image Molex EasyLock D-Sub Connector Backshells
Molex EasyLock D-Sub Connector Backshells are designed to simplify D-sub connector installation with an innovative push-in locking mechanism that eliminates the need for tools or screw assembly. The single-handed locking and release design helps redu Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image TE Connectivity External On-Metal Tri-Band Wi Fi Antenna
The TE Connectivity 2195966-1 is a low-profile external tri-band Wi-Fi antenna engineered for metal-chassis installations. Covering frequencies from 2400 MHz to 7125 MHz, it supports the latest Wi-Fi technologies along with Bluetooth and ZigBee conne Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image Laird Tflex™ CR550 Two-Part Liquid Gap Filler
Tflex™ CR550 from Laird™ is a two-part liquid dispensable thermal gap filler designed to efficiently transfer heat away from high-power electronic assemblies. Engineered for applications such as onboard chargers, control boxes, DC-DC converters, inve Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image SCHURTER MSM II XP Vandal-Resistant Pushbutton Switch
The SCHURTER MSM II XP expands the proven MSM II Metal Line switch family with a new housing option manufactured from high-performance LEXAN™ polycarbonate. Designed for applications that require durability, electrical insulation, reduced weight, and Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image Molex AirBorn SInergy Modular High-Speed Hybrid Connectors
Molex AirBorn SInergy Modular High-Speed Hybrid Connectors are designed for demanding aerospace, defense, and space applications that require reliable high-speed data, power, and RF connectivity in a compact footprint. Featuring a configurable modula Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image Micron DDR5 DRAM 160s Portfolio Memory Solutions
Micron's DDR5 DRAM 160s Portfolio is engineered to help designers meet the growing demands of AI, edge computing, industrial automation, networking, communications infrastructure, and advanced automotive platforms. Built on a high-density 16Gb archit Oct 26, 2026, 12:00:00 AM GMT
Oct 26, 2026, 12:00:00 AM GMT
Product Image Molex VersaPower Connectors
Molex VersaPower Connectors (Series 226276 / 226277) are next-generation board-to-board connectors designed for high-density, high-current applications. Featuring a fine 0.30 mm pitch and an ultra-low 0.60 mm mated height, they help engineers maximiz Oct 26, 2026, 12:00:00 AM GMT
Oct 26, 2026, 12:00:00 AM GMT
Product Image Aratas G3VH High-Voltage SiC MOSFET Relay
Aratas' G3VH Series SiC MOSFET relays are engineered for high-voltage switching applications in automated test equipment, measurement systems, and power semiconductor testing. By combining silicon carbide (SiC) MOSFET technology with a compact solid- Oct 22, 2026, 12:00:00 AM GMT
Oct 22, 2026, 12:00:00 AM GMT
Product Image TE Connectivity IP67/IP69K Mini-FAKRA Connectors
TE Connectivity's IP67/IP69K Mini-FAKRA connectors and cable assemblies are engineered to deliver reliable high-frequency RF connectivity in challenging industrial and outdoor environments. Designed with a compact, high-density footprint, these solut Oct 21, 2026, 12:00:00 AM GMT
Oct 21, 2026, 12:00:00 AM GMT
Product Image Renesas RZ/G3L & RZ/G3SE Industrial MPUs
The Renesas RZ/G3L and RZ/G3SE microprocessor families provide a scalable, high-performance platform for industrial and embedded systems, combining Arm Cortex-A55 application processing with a Cortex-M33 management core. Designed for HMI, IoT, gatewa Oct 20, 2026, 12:00:00 AM GMT
Oct 20, 2026, 12:00:00 AM GMT
Product Image Microchip's Flexible Development & Comprehensive Support - MCU Designs
When lead times and pricing become unpredictable, the impact goes beyond component availability – it can put your design schedule, production plans and time-to-market at risk. Microchip’s broad MCU portfolio provides more options to maintain design Oct 19, 2026, 5:00:00 AM GMT
Oct 19, 2026, 5:00:00 AM GMT
Product Image Cirrus Logic P & S Series Audio Converters
Cirrus Logic’s P & S Series audio converters are designed to deliver exceptional audio fidelity for professional and prosumer applications. Combining advanced analog performance with integrated digital capabilities, these converters enable accurate a Oct 12, 2026, 12:00:00 AM GMT
Oct 12, 2026, 12:00:00 AM GMT
Product Image Hirose BK35 High-Speed FPC-to-Board Connector
The Hirose BK35 Series is a fully shielded, power/signal hybrid FPC-to-board connector designed for high-speed, space-constrained electronic systems. Featuring a 0.35 mm pitch, 0.6 mm stacking height, and compact 2.2 mm depth, the connector helps max Sep 30, 2026, 12:00:00 AM GMT
Sep 30, 2026, 12:00:00 AM GMT
Product Image NXP MCX C15 and MCX C16 MCUs
The MCX C15 and MCX C16 microcontrollers from NXP Semiconductors provide an affordable entry point into 32-bit embedded processing, combining an Arm® Cortex®-M23 core operating at speeds up to 72 MHz with up to 64 KB of on-chip Flash memory and 16 KB Sep 29, 2026, 12:00:00 AM GMT
Sep 29, 2026, 12:00:00 AM GMT
Product Image Amphenol DuraSwap™ Connectors
Amphenol's DuraSwap™ connectors are engineered for battery and docking applications requiring high current handling, long mechanical life, and robust environmental sealing. Available with 2 power and 6 signal contacts, they support continuous current Sep 21, 2026, 8:00:00 AM GMT
Sep 21, 2026, 8:00:00 AM GMT
Product Image AMD Ryzen™ AI Embedded X100 Series Processors
Leadership Performance and Integration for Real-World, Mixed Workloads AMD Ryzen™ AI Embedded X100 Series processors combine an x86 CPU, a discrete-class integrated GPU (iGPU), and an NPU in a single SoC to deliver high-performance heterogeneous pro Sep 17, 2026, 12:00:00 AM GMT
Sep 17, 2026, 12:00:00 AM GMT
Showing 1 to 25 of 63 products
Image Product Description Link New

ecs-precision-and-power

Precision and Power Solutions

ECS Inc. offers precision timing and power components—crystals, oscillators, inductors—built for reliability in automotive, IoT, and industrial designs. Fully registerable and design-ready.

ECS Precison and Power

ECS Auto Industrial

Reliable Components for Automotive & Industrial Applications

ECS Inc. International stands at the forefront of industrial and automotive innovation, offering a diverse portfolio of cutting-edge products meticulously designed to meet the demanding needs of both sectors.

automotive assembly line

transportation-application-overview

Transportation Application Overview

ECS Inc. International boasts an extensive range of products meticulously crafted to cater to various transportation applications. Check out this comprehensive application overview guide to learn more.

application overview

ECS Selector Guide - GBL

STM32 Crystal Selection Tool

This ECS Inc. tool makes selecting the precision clocks required for the ST Microelectronics STM32 series of MCUs easy. The tool offers selections for the LSE Low Speed External 32.768 KHz watch crystal, and the HSE High Speed External MHz Crystal.

ECS Logo and ST microchip

ECX-1637B

ECX-1637B SMD Crystal

The sub miniature ECX-1637B is a very compact SMD crystal. The 2.0 mm x 1.6 mm x 0.45 mm ceramic package is ideal for wireless applications.

ECS SMD Crystal

ecs-automotive-catalog

Automotive Catalog

Check out this catalog to explore ECS Inc. International's cutting-edge automotive solutions designed for precision and reliability.

ECX-16 - MM

ECX-16 Tuning Fork SMD Crystal

The ECX-16 tuning fork is a compact 1.6 mm x 1.0 mm SMD crystal that offers an ESR of 90 kΩ. Ideal for mobile devices, wearable and consumer applications and recommended by STMicroelectronics for the STM32 Microcontrollers via the AN2867.

ECX-1210 (Tuning Fork Crystal)

ecx-31b

ECX-31B Tuning Fork SMD Crystal

The ECX-31B is the most cost-effective 32.768 kHz SMD tuning fork available on the market in a 3.2 mm x 1.5 mm x 0.9 mm (LWH) ceramic package.

The ECS ECX-31B Tuning Fork SMD Crystal

Crystals, Oscillators and Inductors

Crystals, Oscillators and Inductors

ECS Inc. International manufacturers a wide range of products from cylindrical tuning fork crystals, high stability oven-controlled oscillators, and high-performance power inductors to satisfy your design needs.

ECS-327KE - MM

ECS-327KE

The ECS-327KE is a low power, 3.2 mm x 2.5 mm 32.768 kHz HCMOS surface mount oscillator. They offer a standard current consumption of 1.5 μA making them ideal for modern high density, low power applications.

ECS-327ATQMV (AEC-Q200 Oscillator)

ECS-2520MV - MM

ECS-2520MV MultiVolt Oscillator

The ECS-2520MV are HCMOS surface mount oscillators in a 2.5 mm x 2.0 mm package. These oscillators feature the MultiVolt capability to operate across a supply compatible with 1.8V, 2.5V, 3.0V and 3.3V or range of 1.6 ~ 3.6V.

ECS-3225MV (MultiVolt Oscillator)

ECS-MPI4040

ECS-MPI4040 Power Inductor

The ECS-MPI4040 miniature AEC-Q200, Grade 1 qualified power inductor has a 4.7 mm x 4.06 mm footprint with height options from 1.2 mm to 2.0 mm & handles high transient inrush current spikes, ideal for automotive environments.

ecx-33q

ECX-33Q AEC-Q200 SMD Crystal

The ECX-33Q is a miniature SMD crystal with a 3.2 x 2.5 mm footprint. These AEC-Q200 qualified oscillators are ideal for automotive, industrial and medical markets.

ECS SMD Crystal

Video player