Custom Meta Tags

Manufacturer Landing Portlet

Broadcom

Broadcom Limited (NASDAQ: AVGO) is a leading designer, developer and global supplier of a broad range of analog and digital semiconductor connectivity solutions. Broadcom Limited’s extensive product portfolio serves four primary end markets: wired infrastructure, wireless communications, enterprise storage and industrial & other. Applications for our products in these end markets include: data center networking, home connectivity, broadband access, telecommunications equipment, smartphones and base stations, data center servers and storage, factory automation, power generation and alternative energy systems, and displays.
Official logo of Broadcom

Related Designs Portlet

 
 

AELT-8000

AELT-8000 High-Voltage Line Driver IC

AELT-8000 High-Voltage Line Driver IC

Broadcom’s AELT-8000 delivers reliable, high-speed signal transmission for industrial and automation systems with 4.5–36 V operation, 5 MHz performance, and short-circuit protection.

AR55

AR55 32-bit Encoder IC

AR55 32-bit Encoder IC

Broadcom’s AR55 32-bit encoder IC delivers high accuracy, flexible digital interfaces, and reliable performance for precise motion control in robotics, industrial automation, and healthcare systems.

broadcom-optocouplers-for-heat-pumps

heat pumps on rooftop

Broadcom Optocouplers for Heat Pumps

Broadcom optocouplers provide unparalleled electrical isolation and signal integrity and are essential in ensuring the safety and efficiency of heat pumps, which are the go-to solution for sustainable heating and cooling.

broadcom-going-green-mfg

Broadcom Going Green

Broadcom optocouplers are the ideal fit for an array of green applications ranging from solar and wind inverters, energy storage, automotive electric vehicles and charging and power supplies.

video-construction-optoisolators

 

Broadcom ACPL-C877 - GBL

Broadcom ACPL-C877 Voltage Sensor Chip

Precision Optically Isolated Digital Voltage Sensor

Learn more about Broadcom’s new optically isolated digital voltage sensor that well suited for direct connection to the resistive dividers in high-voltage applications including motor drives and renewable energy systems.