Bourns
Bourns, Inc. is a leading manufacturer and supplier of automotive sensors, circuit protection solutions, magnetic products, microelectronic modules, trimming and precision potentiometers, panel controls and encoders and resistive products. Bourns serves a broad range of markets, including telecommunications, computer, industrial, instrumentation, automotive, consumer, non-critical life support medical, audio and various other market segments. Bourns products are manufactured according to ISO-9000 standards under Six Sigma quality programs. Bourns automotive products are manufactured in accordance with the TS16949 standard.

Bourns IsoMOV™ Hybrid Protection Components
Solving MOV degradation issues, Bourns IsoMOV™ protectors deliver significantly enhanced surge performance, operational life and device reliability.

Ultra96-V2 Industrial Grade
The Ultra96-V2 is a design-in ready, Linaro 96Boards CE Single Board Computer. Based on the Xilinx Zynq UltraScale+ ™ MPSoC, it is a great option for learning, experimenting, and deploying. Ultra96-V2 is available in both C- and I-grades.