Custom Meta Tags

Manufacturer Landing Portlet

Advanced Energy

Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power and medical applications.

SL Power Electronics, acquired by Advanced Energy in 2022, is a global leader in designing and manufacturing AC/DC power conversion solutions used by Original Equipment Manufacturers (OEMs) in their most mission-critical applications. With more than 60 years of experience in the power industry, SL offers OEMs superior performance with solutions that are optimized for thermal management, reliability, EMI/EMC, power density, and power efficiency.

Excelsys, acquired by Advanced Energy in 2017, offers a low voltage product line that features modular and user-configurable power supplies, including the fan-less Coolx series. The products are ideal for medical, life science, industrial, and harsh-environmental applications.

UltraVolt, Inc, acquired by Advanced Energy in 2014, offers high voltage power supplies and modules ranging from benchtop and rack mount systems to microsize PCB-mount modules. Over 1500 of DC-to-DC models can be combined with accessories and options to create thousands of product configurations.
Official logo of Advanced Energy

NPI Product Table

Image Product Description Link New

Related Designs Portlet

brands box

Advanced Energy Product Lines

Artesyn / Advanced Energy

Artesyn / Advanced Energy’s highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.

Advanced Energy Artesyn logo

SL Power / Advanced Energy

SL Power / Advanced Energy is a leader in designing and manufacturing AC/DC power conversion solutions used by OEMs. Products include standard and modified solutions that are optimized for reliability, EMI/EMC, power density, and power efficiency.

Advanced Energy SL Power logo

Excelsys / Advanced Energy

The Excelsys / Advanced Energy low voltage product line features modular and user-configurable power supplies, including the fanless Coolx series. The products are ideal for medical, life science, industrial, and harsh-environmental applications.

Advanced Energy Excelsys logo

UltraVolt / Advanced Energy

The UltraVolt / Advanced Energy product line offers high voltage PSUs ranging from benchtop and rack mount systems to microsize PCB-mount modules. Over 1.5k DC/DC models can be combined with accessories to create thousands of product configurations.

Advanced Energy Ultravolt logo

Resources

AIF500 Series

AIF500 Series

Advanced Energy’s Artesyn AC-DC Board Mounted Modules are available with output variants of 12V, 24V, 28V and 48V, at 500W power rating. All models have Internal Inrush limiting, PMBus Digital control, Auxiliary Output & fault protection features.

AIF500 Series

NCF Series

NCF Series

Advanced Energy's NCF Series provide Type CF levels of leakage current (<10uA) and isolation (2 x MOPP), necessary for critical invasive applications, and also comply with the relevant safety and EMC medical standards.

NCF Series

NGB Series

NGB Series

Advanced Energy’s SL Power NGB Series AC-DC power supplies are available with nominal main outputs of 12 V to 56 V, at power levels from 150W to 1200W. All models have output overvoltage, short circuit and overload protection.

NGB Series

Xsolo

Xsolo

Advanced Energy’s Xsolo power supplies provide up to 1008 W in a compact 1U package. IEC60601 & IEC62368 approved, with nominal 24, 36 and 48 V outputs, the Xsolo platform features 12 V/300 mA isolated-bias supply and remote on/off capabilities.

Xsolo

AA Series

AA Series

Advanced Energy’s Ultravolt AA Series of high voltage DC-DC converters deliver up to 6kV at power levels of 4, 20 and 30W. With low ripple high precision outputs, the compact AA series also has a wide range of control and monitoring features.

AA Series of high voltage DC-DC converters

Configurable Intelligent High Power System

Configurable Intelligent High Power System

Advanced Energy's Artesyn iHP configurable intelligent power system provides accuracy, resolution and stability as either a programmable voltage or current source for a wide range of medical and industrial applications.

https://www.avnet.com/americas/products/c/search?search=IHP&page=1&limit=20&orderby=&orderbydirection=asc&__c_HomeTabList=PLT&go=eyJNYW51ZmFjdHVyZXJOYW1lIjp7InMiOlt7InZhbHVlIjoiQWR2YW5jZWQgRW5lcmd5In1dLCJtYWluX2xhYmVsIjoiTWFudWZhY3R1cmVyIn19

Video Player