turning-control-into clarity-our-latest-encoder-with-tft

turning-control-into clarity-our-latest-encoder-with-tft

Turning control into clarity: our latest encoder with TFT

Nishant Nishant
sdf

Technologies tend to come full circle, but in this case we mean literally – combining an advanced rotary encoder (and encoder shell) with a 1.28-inch circular TFT display for a single, compact control solution. Users can navigate with precision by simply turning or pressing the knob, while the integrated screen displays menus, status updates or graphics right at the point of interaction.

And while the design seems like the perfect fit for use in consumer electronics and smart home devices, it’s also ideal for medical equipment and industrial systems. Indeed, it’s so user friendly that it can fit easily into many applications where people interact with technology – even under extreme conditions. Because it’s built to cope. It has an operating temperature range of -20°C to 70°C and humidity levels from 10% to 90% RH. Plus, an electrostatic discharge protection, designed to handle air discharge up to ±4KV and durable mechanical switches rated for 30000 cycles.

The circular rotary TFT display has a 1.28-inch IPS panel, with 240x240 resolution and a wide viewing angle (85°/85°/85°/85°), while supporting 262K colors. It also has an LED backlight with service life of over 20,000 hours and a brightness of 400 nits for sharp and vivid images.
 

Power beyond the screen

But it’s important to note that this encoder solution is more than just a display – it’s a platform. And one that significantly improves user interaction through:

  • High-speed data processing: 1MBytes of NOR Flash memory for quick performance, plus 16MBytes of storage for images, icons and audio files.
  • Connectivity options: USB and serial communication supported for easy integration into a variety of systems.
  • Energy efficiency: It operates at a under 1W power consumption.
  • Real-time recovery system: A PGT05 interface updates the DGUS kernel, enabling smooth recovery in the event of a system crash.
     

Advanced firmware

A smooth and responsive user experience is powered by the T5L0 chipset, which runs the DGUS II system. This architecture supports high-speed GUI processing:

  • 2D hardware acceleration: For smooth animations and quick JPEG decompression at speeds of up to 200fps at 1280x800.
  • High-frequency touch recognition: Of up to 400Hz for responsive and precise touch controls.
  • Dual-core design: Separate GUI and OS operations optimize performance and reduce system load.
     

Together, the TCXD013IBLGA-5 Encoder with TFT Solution is a major step forward in user interface technology. Functional, durable and with superb visual clarity, it takes display-based control systems to a new level.

Our display solutions come in a range of form-factors and our display experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.

 

Contact us 

关于作者

Nishant Nishant
Stefano Rosato

Stefano Rosato is director of technical touch technology in the Display Solutions team at Avnet. Ste...

turning-control-into clarity-our-latest-encoder-with-tft

turning-control-into clarity-our-latest-encoder-with-tft

相关文章
Integration of Multiple Technologies Heralds a New Era in Smart Healthcare
The Hidden Factor Limiting Edge AI Performance: Why the Analog Front End Matters
2026年7月15日
By establishing a strong foundation for signal processing at the source, engineers can provide AI systems with higher-quality data, enabling more reliable, intelligent, and impactful applications across industries.
Avnet display
Discover the multitool of modules that keeps everyone happy
By Stefano Rosato   -   2026年7月6日
Unprecedented is such an overused word, so it takes a lot for us to choose it when talking about products in our portfolio. However, we took an executive decision on this one, as we believe the TCXD050IBLON-173 5.0-inch TFT-LCD module deserves every  acco...

turning-control-into clarity-our-latest-encoder-with-tft

相关活动

未找到相关活动