big-bright-built-for-engineers-new-display-kits-for-st-dicovery-boards

big-bright-built-for-engineers-new-display-kits-for-st-dicovery-boards

Big, bright, built for engineers: New Display Kits for ST Discovery Boards

Nishant Nishant
development board and tablet with balloons on screen

Okay, we admit it. Size does matter. At least it does when it comes to our new MIPI DSI displays. By popular demand, we’re upscaling your options with new 7” and 10.1” display kits, designed to fit seamlessly with STMicroelectronics’ STM32F769I and STM32H747I Discovery kits.

These new and very welcome additions to our MIPI+ display portfolio are all about speeding up your development and giving you a superb view of your project or prototype in 800x1280 resolution. You can drive MIPI DSI displays directly from the ST discovery kits, then right out of your resulting chip-down design.

Everything you need to get started is in the box – just order your kit directly from us, plug it in, and start seeing the big picture. No custom integration, no hassle.

KIT-XEA070A01-ST32FH7: adapters, cables and an industrial 7” MIPI DSI display
Resolution: 800 * 1280 pixel
Coverglass size: 134 x 190 mm
TFT Brightness: 300 nits
Contrast: 800:1
Viewing angle: 80/80/80/80
KIT-XEA101A01-ST32FH7: adapters, cables and an industrial 10.1” MIPI DSI display
Resolution: 800 * 1280 pixel
Coverglass size: 175 x 255 mm
TFT Brightness: 550 nits
Contrast: 1000:1
Viewing angle: 80/80/80/80

These kits are available now, exclusively through Avnet, and we’ve yet to see anything comparable anywhere else in the market.

Avnet Displays specialists support you with the connection of your designed compute solution to these displays.”

Touch operation isn’t supported, but if you’re working on a volume project, talk to us and we’ll run through the options. And don’t forget to order your 32F769IDISCOVERY or STM32H747I-DISCO development kits – the new MIPI DSI displays fit both!

Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.

Contact us 

Our Avnet displays 

Development board

关于作者

Nishant Nishant
Frank Ploenissen

After getting his diploma in electrical engineering, Frank entered the world of display solution and...

big-bright-built-for-engineers-new-display-kits-for-st-dicovery-boards

big-bright-built-for-engineers-new-display-kits-for-st-dicovery-boards

相关文章
Integration of Multiple Technologies Heralds a New Era in Smart Healthcare
When Motors Learn to Think: Three Key Links Between Agentic AI and Industrial Control
2026年8月10日
Bringing Agentic AI into embedded control architectures is emerging as an important trend that could reshape the underlying logic of industrial control.
Integration of Multiple Technologies Heralds a New Era in Smart Healthcare
The Hidden Factor Limiting Edge AI Performance: Why the Analog Front End Matters
2026年7月15日
By establishing a strong foundation for signal processing at the source, engineers can provide AI systems with higher-quality data, enabling more reliable, intelligent, and impactful applications across industries.

big-bright-built-for-engineers-new-display-kits-for-st-dicovery-boards

相关活动

未找到相关活动