Custom Meta Tags

Hero Banner

Power Integrations

Main Title - 2610

1250 V / 1700 V PowiGaN for 800 VDC AI Data Centers

Mixed Media-202610 PI

As AI drives the urgent need for greater power density, high-voltage Gallium Nitride (GaN) technology has emerged as the future of power conversion. This study presents how Power Integrations' 1250 V and 1700 V PowiGaN™ switches address the specific requirements of NVIDIA’s 800 VDC AI data center architectures. By utilizing 1250 V GaN solutions, complex stacked topologies can be simplified into a single-stage half-bridge LLC, outperforming 1200 V SiC MOSFETs in terms of efficiency, thermal performance, and Figure of Merit (FOM). The D-Mode Cascode structure further provides a wide gate drive margin and superior reliability compared to E-mode devices. These advancements enable high-frequency operation (up to 1 MHz), delivering a cost-effective, high-density power solution essential for next-generation AI computing infrastructure.        

Power Integrations leads the industry in offering the most advanced GaN power semiconductor technology, with the only 1250 V and 1700 V GaN switches in volume production. Among the benefits:

  • Lower switching losses
  • Higher efficiency
  • Smaller, lighter designs 

The 1250 V PowiGaN technology enables direct 800 V to 12 V conversion in a simple half-bridge topology, delivering unmatched power density—a critical advantage for server boards where every millimeter of space and headroom matters.

Long Copy

Features

  • Simpler gate driver, higher short-circuit tolerance, and safer turn-off behavior with cascode structure
  • High switching frequency for better efficiency and thermal performance
  • Proven reliability record
  • Highest efficiency power conversion with a 33% reduction in energy loss

Applications

  • Home Appliances
  • Server Standby Power
  • Industrial Applications
  • Smart Meters
  • Smart Grids
  • Solar Inverters
  • Smart Lighting

Benefits

  • Proven Reliability
    Years of field-proven performance in demanding environments
  • Highest Efficiency Flyback Converters
    Up to 95% efficiency across the full-load range
  • Compact Thermal Design
    Supports up to 200 W output in enclosed adapters without heatsinks
  • Broad Voltage Range
    Available in 750 V, 900 V, 1250 V, and 1700 V switch options
  • Cascode Architecture
    Simplifies gate drive design, improves short-circuit tolerance, and ensures safe, reliable switching
  • High-Frequency Switching
    Enables better efficiency, smaller magnetics, and superior thermal performance

 

Read the application note


 

Grid Box Light - Simple

Get support

 
Have a question, or would like to discuss your design in detail? Our experts are on hand to help.
 
Contact us