| Image | Product |
|---|---|
|
Toshiba SiC MOSFET for Sustainability New Energy Industry
Toshiba releases three new 650V SiC MOSFET devices in TOLL package (TW027U65C, TW048U65C, and TW083U65C) which boost efficiency and power density of industrial equipment. Toshiba’s new 3rd generation SiC MOSFETs in a general-purpose surface-mount TO |
|
WSLP2512 - Low Ohmic Value & High Power Shunt Resistor
WSLP2512 Power Metal Strip® resistors offer high power rating with low resistance values to support high current detection in various applications, such as OBC, DC-DC converter, Inverter, Robotic, and so on. Compared to film resistors, they also with |
|
ams AS6221 Temparature Sensor
The AS6221 is a high accurate digital temperature sensor with an accuracy of up to ±0.09°C, which is ideal for healthcare applications, wearables and devices requiring high-performance thermal information. The AS6221, is a complete digital sensor sys |
|
Ethernet ICMs
Suitable for a wide range of uses, such as industrial controllers, video cameras, Wi-Fi access points, or any applications requiring a single port Ethernet connector. The new ICM products are aimed at customers looking to upgrade product performanc |
|
Ensure Reliability in Modern Agricultural Drones and Mowes
Powering the Future of Smart Farming: Bourns® PWR-Series High-Power Resistors for Agricultural Drones and Robotic Mowers Smart farming relies on high-performance drones and robotic mowers to enhance efficiency, safety, and sustainability. Brushless |
|
Murata Soil sensor
Murata’s soil sensor has been developed to continuously monitor and visualize the condition of the soil and water quality in agriculture. Three sensors are built into a single package, which enables simultaneous measurement of electrical conductivity |
|
Ultra-low-power wireless SoC
Ultra-low-power wireless SoC The nRF54LM20A is part of the nRF54L Series, together with the nRF54L15, nRF54L10, and nRF54L05. All wireless SoCs in the Series integrate an ultra-low-power 2.4 GHz radio and MCU with a 128 MHz Arm Cortex-M33 processor, |
|
Toshiba dual-channel, high-speed standard digital isolators
Toshiba Launches Dual-Channel Standard Digital Isolators “DCL52xx00 Series” that Contribute to Stable High-Speed Isolated Data Transmission in Industrial Equipment. Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched four dual- |
|
T55 vPolyTan™SMD capacitor
The Vishay T55 series capacitor is a solid capacitor with vPolyTanTM cathode technology delivering low ESR, long operation life time and high ripple current capabilities. Features Ultra low ESRHigh ripple current capabilityNo wear out effectStab |
|
OSRAM SMT Laser, SPL S4L90A_3 A01
3B Corrosion robustness class with 4 channel SMT Laser in QFN package Exterior sensing, notably LiDAR, enables ADAS and ultimately AD. The most accepted way to classify vehicles on their level of autonomy is by the definitions of the Society of Auto |
|
0ZT Series
The 0ZT Series are automotive High Temperature SMD PTC. These AEC-Q200 Compliant resettable fuses for automotive applications are available in 5 different physical packages. Bel’s 0ZT Series are small surface mountable, solid-state resettable fuses |
|
Bourns AEC-Q200
SRF3225TABG, compliant with the Open Alliance IEEE 1000Base-T1 requirements, is well-suited for noise suppression in 1000 Base-T1 Ethernet applications The CMC is designed with a ferrite core, providing a compact size and high impedance across a bro |
|
DuraClik Connectors for Reliable LiDAR Integration
Molex DuraClik connectors deliver robust, space‑saving connectivity for LiDAR modules in ADAS applications, ensuring durability, signal integrity and long‑term reliability in harsh automotive environments Advanced driver‑assistance systems (ADAS) re |
|
Murata SCH1633-D01
Murata SCH1633-D01 is a high-performance combined gyroscope and accelerometer sensor. This micro-electromechanical system (MEMS) based sensor moves the benchmark for performance, system integration, and total cost optimization. It is designed for v |
|
Reflective Optical Sensor VCNT2025X01
The VCNT2025X01 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940 nm. The detector consists of a |
|
Toshiba Surge-Protection Zener Diodes
Toshiba has launched and expanded its lineup of surge-protection Zener diodes, “XCEZ series,” for automotive equipment. These diodes feature small and versatile SOD-523 package, making them suitable for use in automotive systems such as advanced driv |
|
ams AS6221 Temperature Sensor
The AS6221 is a high accurate digital temperature sensor with an accuracy of up to ±0.09°C, which is ideal for healthcare applications, wearables and devices requiring high-performance thermal information. The AS6221 IC is a high accuracy digital t |
|
Fuse
Bel offers a wide range of Chip fuses, Slow Blow and Fast Acting surface mount fuses protect Sensing devices from overcurrent. Our Chip fuses are surface mount, small size, which can meet the demand for miniaturization. Features Operating Tem |
|
Optimizing Signal Integrity and Efficiency
In Bluetooth wearable applications, inductors are primarily utilized within RF matching networks and signal processing circuits. Their high self-resonant frequency (SRF) allows them to operate efficiently at the 2.4 GHz frequency band used by Bluetoo |
|
Barometric pressure sensor for high-accuracy fall detection
Barometric pressure sensor detects the atmospheric pressure. This sensor is used for indoor navigation, elevator/floor change detection and weather monitoring. Murata's sensor element is designed by capacitive sensing technology, which performs low c |
|
Ultra-low-power wireless SoC
The nRF54LM20B is an ultra-low-power wireless SoC from Nordic’s nRF54L Series, integrating an efficient MCU, Axon NPU, and multi-protocol connectivity (Bluetooth LE/Mesh, Matter, Thread, etc.). It boasts the series’ largest memory (2MB NVM, 512KB RAM |
|
High-Speed Response, Full Input/Output Range CMOS Dual Comparator
Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched a CMOS dual comparator, "TC75W71FU." It features a high-speed response and a full input/output range (Rail to Rail), suiting it for use in overcurrent detection in industrial e |
|
Proximity Sensor VCNL36826S
Proximity Sensor With Interrupt, VCSEL, and I2C Interface VCNL36826S integrates a proximity sensor (PS), and a VCSEL into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMO |
|
FPC Connectors: Balancing Flexibility and Space Efficiency
As the market trends towards miniaturization, FPC connectors have been developed to meet the challenges of this expanding market, which demands smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE's FPC s |
|
TET4800-48-069RA
Front End AC-DC Power Supply | Power 4800W | Output 48VDC, 100A | Input 90-300VAC | Reverse Airflow | RoHS Compliant Bel Power Solutions TET4800-48-069RA is a 4800 Watt AC-DC powerfactor-corrected (PFC) and DC-DC power supply that converts standard |
|
High‑Current PowerPlane Busbar Connectors for AI Servers
Molex PowerPlane Busbar Connectors deliver high‑conductivity, float‑mount power distribution for AI servers, GPU clusters and liquid‑cooled racks. Silver‑plated contacts and multiple contact points ensure low‑resistance, high‑current performance. AI |
|
Murata Power Supply Module D1U74T-W-3200-54-HBxC
D1U74T-W-3200-54-HBxC is a series of compact 3200 W highly-efficient, front-end power supply modules featuring a 54Vdc main and 12Vdc standby outputs. D1U74T-W-3200-54-HBxC is a series of compact 3200 W highly-efficient, front-end power supply mod |
|
ICCON Socket Insert - High Power Current
ICCON Socket Inserts can offer flexibility for applications up to 480A. Easy installation with an optional floating feature allows ± 1mm radial misalignment when mating two printed circuit boards (PCBs) or busbars. This product can provide low contac |
|
Toshiba N-channel power MOSFET for GenAI switched-mode power supply
Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched the 40V N-channel power MOSFET "TPHR6704RL," fabricated with U-MOS11-H, Toshiba's latest-generation process, for switched-mode power supplies in industrial equipment such as da |
|
PowerPAK® SO-8DC package
Vishay TrenchFET® Top-Side Double Cooling MOSFETs feature top-side cooling and offer an additional venue for thermal transfer. These MOSFETs come in the PowerPAK® SO-8DC package. The TrenchFET® double cooling MOSFETs offer variants with different dr |