Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
Server & Storage / Power and Signal Cable Assemblies
Recent trends in server design are setting the stage for a transformation in data center power distribution. Molex’s PowerPlane ORV3 Cable Assemblies are OCP compliant and meet the demand for more efficient and flexible data center architectures.  D
PTC Thermistor PRF15BC102RB6RC
Murata's PTC thermistor PRF15BC102RB6RC is suitable for applications such as AI Server, Data Centers, and GPUs due to its small size, light weight, and good thermal response performance. The major concern for AI server is the heating issue generated
nRF54 Series
Nordic Semiconductor accelerates edge AI leadership with acquisition of Neuton AI Nordic Semiconductor, the global leader in ultra-low-power wireless connectivity solutions, today announced its acquisition of the intellectual property and core techn
Over temperature detection solution
Over temperature detection solution with Thermoflagger™ Thermoflagger™ IC in combination with PTC thermistors helps to configure a simple over temperature detection solution. Thermal management is important to ensure optimal performance and protect
PowerPAK® SO-8DC package
Vishay TrenchFET®  Top-Side Double Cooling MOSFETs feature top-side cooling and offer an additional venue for thermal transfer. These MOSFETs come in the PowerPAK® SO-8DC package. The TrenchFET® double cooling MOSFETs offer variants with different dr
Fuse
Bel offers a wide range of SDM mount fuses, 0680H Series is AEC-Q200 Compliant and 2410 size surface mount fuse.   Features  Slow Blow, 2410 SMDCompatible with 260℃,  IR Pb-free solder processWide operating temperature range, -55℃ to 125℃AEC-Q Com
Bourns® ChipGuard® ESD Suppressors
Bourns® ChipGuard® ESD Suppressors deliver advanced ceramic-based protection designed to safeguard sensitive electronics from electrostatic discharge. Featuring ultra-low capacitance as low as 0.05 pF, these compact devices are ideal for high-speed d
UWB Modules Type 2AB
Murata Type2AB module is designed as small, high quality and lower power consumption UWB module. Ideally suited for small, battery operated IoT devices and applications. Murata has developed a compact UWB communication module, “Type 2AB,” equipped
nPM1304 Power Management IC
Highly integrated PMIC (Power Management IC) for small size battery applications with system management features and precision battery fuel gauging The nPM1304 is a highly integrated power management IC (PMIC) that simplifies system design by integr
Small MOSFETs for Indoor Asset Tracking Devices
Battery-powered IoT devices are increasingly required to be driven for longer time in addition to their increasingly high functionality. To meet this requirement, not only on the battery side but also on the device side, it is necessary to reduce th
Proximity Sensor VCNL36826S
Proximity Sensor With Interrupt, VCSEL, and I2C Interface VCNL36826S integrates a proximity sensor (PS), and a VCSEL into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMO
ams BELAGO1.2 Dot Pattern Illuminator VCSEL
ams BELAGO1.2 Dot Pattern Illuminator VCSEL The Belago1.2 infrared illuminator is the most compact dot-projector for stereoscopic imaging available today. It produces a high-contrast, high dot density pattern that stereo-matching algorithms can use
Bel Circuit Protection
0AMA is new fuse series for Hazardous Locations. Suitable for intrinsic safety protection of hazardous locations equipment. 40mA through 250mA current rating, -40ºC to +125ºC operating temperature. Bel’s Type 0AMA series of ceramic tube fuses featur
Bourns Magnetic Encoders for industrial
Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. Some mode
Position Sensors
CTS can design and deliver products that meet the unique requirements of your project. Work with a technical expert to begin your design today. Rotary position sensors are good solutions for applications that require electromechanical feedback from
Connectors / Industrial Connectors / Heavy-Duty Connectors (HDC)
Heavy-Duty Connectors (HDC) offer durable, multi-pole connectors and enclosures for industrial, robotic, and control applications. Made from die-cast aluminum or thermoplastic, they ensure secure locking, dust/water sealing, and meet UL/CSA standards
SCH16T Series Combined Gyro Sensor and Accelerometer
Murata SCH16T series (SCH16T-K01 and SCH16T-K10) offers available single package 6DoF performance for industrial applications. The series includes two variants: SCH16T-K01 for high performance gyroscope measurement and SCH16T-K10 for high rotation sp
Toshiba Photocouplers for Polyfunctional Robots
Photocouplers are devices that use electrical insulation as an important function. Light-emitting element and light-receiving element are packaged through light-transmissive insulators. Photocouplers for high-speed communications are ideal for Factor
WSLP2512 - Low Ohmic Value & High Power Shunt Resistor
WSLP2512 Power Metal Strip® resistors offer high power rating with low resistance values to support high current detection in various applications, such as OBC, DC-DC converter, Inverter, Robotic, and so on. Compared to film resistors, they also with
ams AS8580 Capacitive Sensor
AS8580 is a capacitive sensor detecting the change of capacitance in different applications.  The capacitive sensor measures the relative change of capacitance. This can be used for capacitive touch applications, proximity or human presence detectio
Inverter Charger System
The Bel Power Solutions’ EV power supply for eMOBILITY, DC/DC converters, DC/AC inverter, 3-phase AC  voltage to DC voltage  in hybrid or full electric vehicles,  The high power output is ideally matched to medium through heavy duty,  EV certificatio
Powering the Brains of Autonomous Driving with Bourns SPB inductors
In advanced driver-assistance systems (ADAS), the GPUs driving artificial intelligence demand highly efficient and reliable power delivery. Multiphase buck controllers are widely adopted to meet these requirements, offering superior current handling,
Connectors / Automotive Connectivity /High-Speed FAKRA-Mini (HFM)
High-Speed FAKRA-Mini (HFM) Connectors provide compact automotive connectivity with data rates up to 28Gbps at 20 GHz. They save up to 80% space and ensure reliable performance for advanced driver assistance systems (ADAS), cameras and infotainment. 
NTC thermistors NCU15WF104F6SRC
Murata has developed NTC thermistors NCU15WF104F6SRC for markets such as the automotive market where there is a demand for high reliability electronic components.  As advances are being made towards automated driving and IoT integration in the autom
Analog Switch DGQ2788A
Automotive 125 °C Analog Switch, Dual DPDT / Quad SPDT, 0.37 Ω, 338 MHz Bandwidth The DGQ2788A, is a four-channel single-pole double-throw (SPDT) analog switch with two control inputs. It is also known as a two-channel double-pole double-throw (DPDT
ams AS8510 Analog Front End
The AS8510 data acquisition front-end IC is a virtually offset free, low noise, 2-channel measurement device. It is tailored to accurately measure battery current from mA range up to kA range in combination with a 100 µOhm shunt resistor connected in
BMP
Board-Mounted Power Products,standard brick size. BPS's board-mounted power DC/DC converters offer an DC/DC converter in isolated, regulated;; and non-isolated  regulated products that meet the demands of networking,computers , telecom and other ind
New Shielded Power Inductors SRP4021HMT Series
The new Bourns® shielded power inductors feature high heat resistance and high saturation current, along with low magnetic field radiation, enabling enhanced power handling capability, improved efficiency, and optimized filtering performance in power
Non-Isolated DC-DC converter module: UltraCP™ MYC0409-NA
Ultra-Thin, High Efficiency, Div.4, 72W Charge pump module for 48V bus architecture MYC0409-NA is 48 Volt divide-by-4 Charge pump Capacitor divider fully-integrated module. Capable of delivering up to 72 watts of power with peak efficiency of 97%.
nPM2100
Power Management IC (PMIC) with ultra-efficient boost regulator for primary-cell batteries The nPM2100 PMIC enables longer run-time on every battery by implementing toolbox of power saving capabilities for primary cell batteries. It features one bo
Results Per Page: