Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
Nordic Edge AI Lab
Nordic Edge AI Lab is an automated no-code platform that empowers users to build extremely compact models and embed them across the wide portfolio of all Nordic’s wireless connectivity SoCs.  Nordic Edge AI Lab is your gateway to ultra-efficient edg
Bourns Automotive grade High Current Common Mode Chokes
The Bourns Magnetics Product Line introduces the new Automotive Grade SRF7038A Series Common Mode Chokes, designed to deliver high current capability up to 15 A and a broad impedance range of 70 Ω to 3000 Ω for effective EMI suppression. Featuring a
Murata Common mode choke coil DLW 32/43 Series
 Murata Common mode choke coil DLW 32/43 Series are recommended for use in auto Electronic Control Units (ECUs) In recent years, the automotive industry has been pursuing safer and more comfortable driving experiences, rapidly advancing the developm
Automotive MOSFETs with Small Package
Toshiba Electronic Devices & Storage Corporation ("Toshiba") introducing the N-channel MOSFETs "XSM6K361NW, XSM6K519NW, XSM6K376NW, XSM6K336NW," and the P-channel MOSFET "XSM6J372NW." Toshiba has launched five products of automotive MOSFETs that com
T51 Automotive Polymer Tantalum SMD Capacitor
T51 AEC-Q200 Qualified vPolyTan™ Polymer SMD Capacitors. Combine Low ESR Down to 40 mΩ with High Volumetric Efficiency and high Temperature Operation. Delivering improved reliability and performance in high temperature, high humidity operating condit
0AKK
0AKK Series is an electric vehicle ceramic tube power fuse used in Electric Vehicle and Hybrid Electric Vehicle applications for short circuit protection. Maximum voltage 1000V DC, current rating from 63A to 350A, operating temperature -40ºC to 125ºC
Murata Barometric Pressure Sensor
Murata Barometric Pressure Sensor (ZPA4756-0311A-R) has the feature of low power consumption, low noise and also superior stability even during temperature characteristic changes. Murata's barometric pressure sensors achieve miniaturization by combi
Isolated Gate Drive Circuit
This article introduce the Gate Drive Circuit to drive the 3-phase inverter power module. The isolated gate drive circuit for a 3-phase inverter is crucial for ensuring the safety and reliability of the power module used in the inverter. It provides
High-Temperature DC-Link Film Capacitor
Offering high temperature operation up to +125 °C, the Vishay Roederstein MKP1848e delivers ripple current up to 44.5 A and withstands temperature humidity bias (THB) in accordance with Grade III of IEC60384-16 ed.3 – 60 °C / 93 % R.H for 1344 hours
DC-DC Converters for Computing(AI)
Bel Fuse has released the 0RCP-H0M12BG, a high-efficiency, isolated DC-DC converter designed for space-constrained telecom, networking, and server/storage applications. Delivering up to 600 W at 96.7% efficiency, the converter operates from a nominal
Enabling Physical AI with High-Precision Inductive Position Sensing
As Physical AI continues to transform industries such as autonomous driving, robotics, and smart automation, accurate real-world sensing becomes essential. Bourns’ inductive position sensing solutions provide high-precision, contactless measurement t
Empowering the Era of Physical AI
Intelligence is rapidly moving into the physical world, powering autonomous robots, advanced drones, and smart industrial equipment. Kioxia responds to this transformative shift with its UFS 3.1 Gen.B product line, ensuring that next generation machi
Murata Combined Gyro Sensor and Accelerometer SCH16T-K10
Murata Combined Gyro Sensor and Accelerometer SCH16T-K10  offers available single package 6DoF performance for industrial applications.SCH16T-K10 has excellent linearity and offset stability over full temperature and measurement range, allowing centi
MOSFET
Toshiba Dual MOSFET with N-Channel + P-Channel Configuration for Miniaturization and Low Power Consumption of Consumer and Industrial Equipment. Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched the 30V dual MOSFET “SSM6L826R
AEC-Q200 QUALIFIED 70 GHz MICROWAVE RESISTORS
High frequency field is strongly anchored in the evolution of wireless technologies and shows a powerful way to exchange data faster and faster answering to a human need continuously more demanding. That concerns almost all the communication markets,
ams AS1130 LED Driver IC
The AS1130 is a I²C interfaced, ultra-compact cross-plexing LED driver IC for 132 single LEDs with error diagnostic and correction. It offers a 8-bit PWM per LED and a 8-bit analog current adjustment on each matrix for up to 3mA per LED. It offers up
ams AS7057 Medical and Health Sensor - Analog Frontend
The AS7057 Biosignal Sensor Analog Frontend (AFE) is the next generation Vital Sign Sensor. It enables the user to detect biosignals such as photoplethysmogram (PPG) and pulse transit time (PTT), as well as proximity. PPG is the most used HRM method.
0ZLJ, 0ZLM, 0ZLK series
It’s small surface mountable, solid state. Faster time to trip than standard SMD devices, and lower resistance than standard SMD devices. Low Rho Series is  low Rho 0603/0805/1206 chip size, surface mount PTC resettable fuse with faster trip time an
Bourns New High Current Shielded Power Inductors SRP2008DP Series
SMD Power Inductors: High Current Shielded, 0.24~4.7uH, I sat: 1.6~5.5A The SRP2008DP Series inductors are built with a metal alloy powder core, delivering excellent high-current capability and a shielded structure that minimizes magnetic field radi
Murata NTC Thermistor NCP02 Series
Murata SMD-type NTC thermistors "NCP02 Series" offers high-precision temperature measurement across the entire operating temperature range.  As electronic devices such as smartphones and wearable devices acquire advanced performance with higher comp
Nordic Edge AI Lab
Nordic Edge AI Lab is an automated no-code platform that empowers users to build extremely compact models and embed them across the wide portfolio of all Nordic’s wireless connectivity SoCs.  Nordic Edge AI Lab is your gateway to ultra-efficient edg
TC75S67TU
TC75S67TU is suitable for Analog/Mixed Signal Front Ends design for Edge AI Applications. Analog is critical for Edge AI because all real-world signals (vision, sound, vibration, temperature, bio signals) are inherently analog, and the quality of th
SiC658A Series
Features Vishay’s cutting-edge TrenchFET® technology, delivering industry-leading efficiency by minimizing switching and conduction losses. Integrated MOSFET gate drivers in both devices provide high current drive capability, adaptive dead-time contr
AMD x86 Embedded Processors
AMD Embedded x86 Processors deliver high-performance, power-efficient computing solutions tailored for embedded and edge applications. Built on AMD’s advanced Zen™ architecture, the portfolio includes Ryzen™ Embedded, Ryzen™ AI Embedded, and EPYC™ Em
ams TMF8829 48x32 multi-zone Time-of-Flight sensor
The TMF8829 is a direct time-of-flight (dToF) sensor with configurable resolution of 8x8, 16x16, 32x32 & 48x32. The device is based on SPAD, TDC, and histogram technology and achieves a detection range of up to 11000 mm with an 80° field of view. Th
AC-DC Converters for High-Power Industrial Applications
Bel Fuse Inc., a leading global manufacturer of trusted components, systems, and solutions for mission-critical applications across industrial, aerospace and defense, and data solutions markets, launched its TLP5000 Series, a new generation of liquid
Smart Control Starts with Reliable Design
As industrial applications turn to smarter systems, reliability and accuracy become critical. Bourns Inc. has a comprehensive portfolio of circuit protection, power, and sensing components to help designers build robust and accurate systems. Bourns
Kioxia UFS 3.1 Gen B
Empowering Low-Latency Edge Compute and Autonomous Decision Making As smart control architectures transition from fixed-logic automation to responsive, AI-driven edge ecosystems, memory performance dictates the speed of autonomy. The Kioxia UFS 3.1
DEEPX Edge AI: Ultra-Low Power, GPU-Class NPU Modules & Systems
DEEPX DX-M1 delivers up to 200 TOPS GPU-class AI performance at just 1–5W. Featuring IQ8 INT8 quantization for FP32-level accuracy, DEEPX enables concurrent multi-model edge AI with superior thermals and 90% TCO savings for smart devices. DEEPX deli
Toshiba Quad-Channel Standard Digital Isolators
For Industrial Equipment Toshiba Electronic Devices & Storage Corporation ("Toshiba") has expanded its DCL34xx0B series of quad-channel standard digital isolators for industrial equipment with four new products. The new products are "DCL340L0B" and
Results Per Page: