Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
CSL0902R3T (New) 940nm NIR (Near Infrared) LED
CSL0902R3T is a NIR (Near Infrared) LED with a wavelength of 940nm. It is a compact product with a lens of industry standard 1608 size. The CSL0902R3T from ROHM is an ultra-compact, surface-mount Near-Infrared (NIR) LED engineered for high-precision
Polyfunctional Robots
iX Industrial Supports Implementation of High Bandwidth Industrial IoT Ethernet Connectivity in Factory and Process Automation Applications. Single Pair Ethernet Supports Implementation of Efficient Industrial IoT Ethernet Connectivity in Factory a
ROHM RLD8BQAB3 – 905nm 125W × 8ch (1kW Class) Laser Diode for LiDAR
The RLD8BQAB3 is a compact 8-channel array laser diode delivering 125W per channel (1kW class total). It enables precise, long-range LiDAR detection with stable wavelength characteristics and minimal temperature sensitivity. ROHM has developed the R
FFSD——.050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly
Samtec IDC cable assemblies are popular among its customers. These electrical connectors use sharpened blades to pierce cable insulation and connect to conductors, eliminating pre-stripping of wires. They offer key advantages: fast, easy mass termina
VL53L8CX
Low-power high-performance 8x8 multizone Time-of-Flight sensor (ToF) The VL53L8CX is an 8x8 multizone, ToF ranging sensor, which enhances performance under ambient light with a reduced power consumption. Based on STMicroelectronics' FlightSense tech
Empowering Polyfunctional Robots with Transcend SSD475P
Transcend’s SSD475P offers robust performance, power loss protection, and wide-temp reliability, making it the ideal storage solution for industrial robots and machine vision applications. Polyfunctional robots and machine vision systems are transfo
50V, 5A, Three-Phase Power Stage with PWM and Enable Inputs
MP6540H The MP6540H and MP6540HA are three-phase brushless DC motor drivers. These devices integrate three half-bridges consisting of six Nchannel power MOSFETs, pre-drivers, gate drive power supplies, and current-sense amplifiers. The MP6540H has
ExaMAX with locking module version (PCIe Gen5)
Amphenol designed a special guiding and locking system for automotive applications that enables existing high-speed backplane connectors to meet the automotive industry's stringent application and testing specifications. Amphenol’s solution delive
Configurable PMIC with 4ch DCDC and 3ch LDOs for Automotive SoCs
The BD96801Qxx-C series offers a scalable automotive PMIC with 4 buck converters and 3 LDOs, delivering up to 8A output. It supports ASIL-D, AEC-Q100, and enables high-efficiency power for ADAS and SoCs. The BD96801Qxx-C configurable PMIC is designe
LP Array™ Low Profile Open-Pin-Field High-Density Array
A wide variety of Samtec interconnect solutions are available to support C-V2X technology related needs. These low profile open-pin-field arrays feature stack heights down to 4 mm with up to 400 total I/Os. C-V2X (Cellular Vehicle-to-Everything) tec
SR5E1Exxx
SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 2x cores, 2 MB Flash, rich analog, high-resolution timer, HSM, ASIL-D ST’s Stellar E MCUs for power conversion, safety, and security. The SR5E1E3, SR5E1E5, SR5E1E7 MCU
DDR5-5600 Registered Long-DIMM – Driving AI Performance in E-Mobility
Transcend’s TS4GAR80V6E DDR5-5600 Registered Long-DIMM delivers high-speed data transfer and reliability for AI-driven automotive systems. Its stability, efficiency, and wide-temperature endurance empower next-generation in-vehicle computing. As the
MPF4279x family of battery monitors
MPF42790: 2 to 16 Stacked Cells Battery Pack Fuel Gauge with Level LEDs The MPF42790 is a drop-in solution to provide comprehensive status information on lithium-ion battery strings up to 16 series cells. The MPF42790 estimates the internal state-of
EnergyKlip™ 450 SERIES
Energy Storage Systems (ESS) have emerged as a transformative solution for commercial and industrial establishments seeking to optimize their energy consumption, enhance operational efficiency, and embrace sustainability. ESS plays a pivotal role i
Half-Bridge Gate Driver
Isolated, Dual-Input Control, High-Side/Low-Side Half-Bridge Gate Driver The MP18831 is an isolated, half-bridge gate driver solution with up to 4A of source and sink peak current capability. The gate driver is designed to drive power switching devi
BD28C53FJ-LB (New) PWM Types DC/DC Converter IC
A versatile PWM-type DC/DC converter IC for AC/DC applications, supporting both isolated and non-isolated systems, enabling flexible, low-power designs with current mode control and customizable switching frequency. This product is a rank product fo
AcceleRate® mP High-Density, High-Speed Signal/Power Arrays
Samtec’s flexible power solutions are available as high power only or power/signal combinations up to 60 Amps with high-density power blades in small form factors. Board-to-board and discrete wire cable assemblies available. These 0.635 mm pitch hig
STPMIC1
Highly integrated power management IC for micro processor units The STPMIC1 is a fully integrated power management IC designed for products based on high integrated application processor designs requiring low power and high efficiency. The device i
Empowering New Energy with Transcend’s Embedded Camera Modules
Transcend’s ECM100 and ECM300 embedded camera modules combine high image quality, wide field of view, and low power consumption to support sustainable, intelligent applications in new energy systems, industrial automation, and edge AI. As the world
OCTIS™ Outdoor I/O System
The OCTIS™ I/O system delivers reliable outdoor connectivity with multiple industry-standard interfaces, high-speed signals, power delivery, lightning protection, EMI shielding, and easy installation for harsh-environment applications. OCTIS™ is a
MA900
Fully Differential, Magnetic Digital Angle Sensor with Stray-Field Immunity The MA900 is a contactless, precision, magnetic absolute angle position sensor. The angle is extracted from the magnetic field differences at several locations on the sensor
RY7P250BM Ultra-Low RDS(on) N-ch MOSFET
The RY7P250BM is an ultra-low RDS(on) N-channel MOSFET optimized for high-efficiency power management in compact systems. Its 2.4×1.9mm package reduces board space while achieving low conduction loss, making it ideal for battery-driven, IoT, and sust
Edge Rate® Rugged, High-Speed Connector Strips
These Edge Rate® rugged high-speed connector strips feature contacts optimized for signal integrity performance, increased durability and cycle life. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface
STM32N6
The first high-performance STM32 MCU with AI acceleration The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector proc
Edge AI & Embedded Imaging for Smart, Sustainable Farming
Transcend’s ECM100 and ECM300 embedded camera modules bring high-precision imaging, low-light performance, and rugged reliability to outdoor farming applications. With Edge AI integration, they enable real-time monitoring, automation, and energy-effi
Ve-NET™
USCAR interface compliant, Supports MULTI-GIG high data rate, LV 214 approved This automotive-grade Ethernet connection system uses Shielded Twisted Pair / Shielded Parallel Pair cable to transmit data. Ve-NET™ is developed according to USCAR-2 an
Smart Diode Controller
36V, Smart Diode Controller with Reverse Protection, AEC-Q100 Qualified The MPQ5850 is a smart diode controller that can drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection. The device’s 20mV ultra-low dropout
Automotive Current Sense Amplifier BD14237FJ-C
ROHM’s BD14237FJ-C is an automotive-grade current sense amplifier supporting a wide common-mode range from −14V to +80V with 100 V/V gain and low input bias, ideal for precise current monitoring. The BD14237FJ-C is a high-accuracy current sense ampl
GENERATE® HIGH-SPEED EDGE CARD SYSTEMS
From ADAS to fully autonomous vehicles, the use of automotive vision systems to study the road and environment is growing. LiDAR, radar, sensors, and cameras require low latency and power consumption to gather large amounts of data in real-time for s
Enhancing ADAS and DAR with Transcend Embedded Camera Modules
ADAS and DAR systems rely on accurate visual data for object detection. Transcend’s ECM100 and ECM300 provide high-resolution imaging, strong low-light performance, and high reliability without increasing front-facing system complexity. As ADAS and
Results Per Page: