Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
mPOWER® Ultra Micro Power Connectors
Micro 2.00 mm power blade interconnects with up to 18 amps in a small form factor for board-to-board, cable-to-board and cable-to-cable applications. mPOWER® connector system is the ultimate micro, high-power solution with incredible design flexibil
Precision Timing Solutions for VTOL
VTOL aircraft and UAVs are exposed to harsh conditions such as vibration and shock. They need a ruggedized timing solution that is as tough as the environment in which they operate. SiTime MEMS oscillators provide robust performance with the best acc
5V, 1W, Regulated, 2.5kVRMS Isolated DC/DC Module
The MIE1W0505BGLVH is an isolated, regulated DC/DC module. It can support 3V to 5.5V input voltage (VIN) applications. With excellent load and line regulation, it supports up to 1W of output power (POUT). The MIE1W0505BGLVH integrates power MOSFETs,
Fitmate 0.8mm wire-to-board connector system
Fitmate 0.8mm fine pitch wire-to-board, single row, SMT, with position ranges from 2-16 pos, rated current up to 0.5A , accommodates wire range from 32AWG-28AWG Designed for finest pitch wire-to-board applications, Amphenol’s FitMate® 0.80mm is th
Ambient Light Sensor IC (Under Development)
BU27034ANUC is a digital Ambient Light Sensor IC with I²C bus interface. This IC is most suitable for obtaining ambient light data for adjusting LCD and backlight power of TV and mobile phone. It is capable of detecting a very wide range of illuminan
MICRO BLADE & BEAM STRIPS
Samtec's ultra micro interconnects feature fine pitches, slim body designs and extremely low profiles for incredible design flexibility with high-speed performance up to 56 Gbps PAM4.  Micro Blade & Beam systems feature incredibly fine pitches and u
Bluetooth 6.0 Meets MTE712P SSD
Ultra-fast storage and next-gen wireless technology drive seamless, intelligent, and invisible edge computing. Combining Bluetooth 6.0 with Transcend’s MTE712P SSD empowers edge AI devices with ultra-reliable data storage and low-latency communicati
16V, Quad 25A, Scalable, DC/DC Power Module with PMBus
The MPM82504 is a quad 25A, scalable, fully integrated power module with a PMBus interface. The device offers a complete power solution that achieves up to 25A per output channel. The MPM82504 has four output channels that can be paralleled to provid
GNP2070TD-Z New 650V GaN HEMT
GNP2070TD-Z is a 650V GaN HEMT from ROHM’s EcoGaN™ series, offering industry-leading FOM, high-speed switching, and built-in ESD protection for efficient, compact, and reliable power designs. GNP2070TD-Z is an 650V GaN HEMT which has achieved the in
IN DEVELOPMENT - Halo® Next Gen Mid-Board Optical Transceivers
IN DEVELOPMENT - Designed for next gen embedded applications demanding 56/112 Gbps PAM4 performance in low profile and ruggedized form factors.Samtec mid-board optical transceivers are ideal for embedded and rugged applications, including ASIC emulat
Date Center SSD
Ready for the Demands of AI Workloads;Superior Performance and Capacity;Designed for Power Efficiency;Outstanding Mixed Workload Performance;Optimized for Quality of Service (QoS);Rich Enterprise Features;Future-Ready Data Infrastructure Be ready
STM32N6
The first high-performance STM32 MCU with AI acceleration The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector proc
Empowering Edge AI with Energy-Efficient UTE210T U.2 SSD
Transcend’s UTE210T U.2 SSD delivers blazing-fast performance, robust reliability, and power-efficient architecture, tailored for AI and high-performance computing in energy-conscious environments. As the world shifts toward more intelligent, power-
OCP ORv3 AC Input Connector and Cable Assemblies
OCP ORv3 AC Input Connectors and Cable Assemblies provide a compact, safe, and highly configurable power interface from the busway to power shelves. Featuring a slim 7-pin design, IEC/NEMA compatibility, and robust strain reliefs, they support high
Edge Rate® Rugged, High-Speed Connector Strips
Samtec delivers Sudden Service® solutions for standard and customer-specific automotive designs by providing short lead times with an array of options to meet the robust quality, production and compliance requirements of our customers. Our automotive
Teseo-VIC3DA
Automotive GNSS dead reckoning module with 6-axis IMU Teseo-VIC3DA and Teseo-VIC3D modules are an easy to use dead-reckoning Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver I
Reliable Data Storage for E-Mobility with MTE712P PCIe SSD
Transcend’s MTE712P SSD delivers reliable, secure, and high-speed data storage, making it well-suited for electric vehicle data networks. With PCIe Gen4 x4, PLP, and wide-temp support, it meets the needs of evolving E-mobility applications. As the E
CAN FD Transceiver for Automotive (BD41044FJ-C)
BD41044FJ-C is a high-speed CAN-FD transceiver LSI, fully compliant with ISO 11898-2:2016, supporting up to 5Mbps communication with integrated transmit/receive circuitry for robust automotive and industrial networking. The BD41044FJ-C is a high-per
FloatCombo™ 0.50mm Floating Board-to-Board Connectors with Power Pin
High speed high current power pin board-to-board connectors.0.50mm pitch connector with 4 independent power pins,Supports 5A current per power pin and high-speed data rates up to 16Gb/s,Various stacking heights from 8.00mm to 30.00mm with large flo
Intelli-Phase™ Solution
MPQ2946 multi-phase controller and MPQ86760 Intelli-Phase™ Solution MPQ2946 is a digital, three-rail, multi-phase controller for autonomous driving applications. It can work with MPS’s Intelli-Phase™ products to complete the multi-phase voltage regu
EnergyKlip™ 550 SERIES
Energy Storage Systems (ESS) have emerged as a transformative solution for commercial and industrial establishments seeking to optimize their energy consumption, enhance operational efficiency, and embrace sustainability. ESS plays a pivotal role i
Next-Gen 650V GaN HEMT: ROHM’s GNP2070TD-Z
ROHM’s GNP2070TD-Z is a 650V GaN HEMT from the EcoGaN™ series, offering low ON resistance, fast switching, and built-in ESD protection for efficient and compact power designs. It achieves industry-leading FOM (Ron×Ciss, Ron×Coss), helping reduce swit
Eye Speed® cable
Samtec’s Eye Speed® cable technology supports extreme density and performance for next generation systems when used in conjunction with our high-performance connectors to create Flyover® solutions that provide signal integrity and thermal improvement
STM32N6
The first high-performance STM32 MCU with AI acceleration The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector proc
2.5" SATA & PATA SSD475P–Energy-Efficient Storage for AI Workloads
Transcend’s SSD475P is a high-capacity, energy-efficient SSD ideal for AI and data center environments, featuring power loss protection, thermal control, and DRAM cache for reliable performance. In AI-driven and data-intensive computing environments
10A and 25A family of Power Modules
MPM3695 series The MPM3695-20 is a scalable, fully integrated power module with a digital interface. The device offers a complete power solution that achieves up to 25A of continuous output current (IOUT), with excellent load and line regulation acr
ExaMAX® 2.00 mm High-Speed Backplane Cable Socket EBCF
The ExaMAX® backplane system offers high-density and design flexibility to fit a variety of applications, including Flyover® cable supporting 112 Gbps PAM4 and board-to-board supporting 64 Gbps PAM4 (32 Gbps NRZ). 112 Gbps PAM4 cable assemblies: Exa
ST25DV16KC
Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability The ST25DV04KC, ST25DV16KC, and ST25DV64KC devices (hereinafter referred collectively to as ST25DVxxKC) are NFC RFID tags offering, respectively, 4, 16, and 64‑Kbit of el
U.2 SSD UTE210T – Reliable Indoor Asset Tracking with IoT
Transcend's UTE210T SSD empowers indoor asset tracking systems with high-speed PCIe Gen4 performance, built-in PLP, and thermal stability—ideal for IoT-driven consumer electronics. In the era of smart living and connected devices, precise and reliab
Commercial RJE7G Combo-Stacked Connectors
Amphenol Commercial RJE7G Combo-Stacked Connectors are 5-in-1 connectors that feature five ports with different combinations between primary and secondary ports.  The primary ports consist of RJ50 and RJ45, while the secondary ports are USB-A, USB
Results Per Page: