Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
ROHM Unveils Ultra-Low-Power On-Device Learning Edge AI Chip
ROHM's new AI chip enables real-time failure prediction in IoT devices with ultra-low power consumption, eliminating the need for cloud servers. The chip, featuring tinyMicon MatisseCORE™, paves the way for efficient edge computing. ROHM Develops Ul
MPQ18913
The MPQ18913 is a high-frequency half-bridge transformer driver. It is ideal for use as the primary-side MOSFET in isolated power supplies for biasing silicon carbide (SiC) field-effect transistors (FETs), silicon FETs, and insulated gate bipolar tra
BU18TM41-C: Fast, Reliable Data Transmission
The BU18TM41-C is a Serializer IC that converts MIPI CSI-2 data into Clockless Link format. This innovative chip uses ROHM's original CDR technology for high-speed, reliable data transmission over differential wires. BU18TM41-C supports MIPI CSI-2 d
Generate® High-Speed Edge Card System
From ADAS to fully autonomous vehicles, the use of automotive vision systems to study the road and environment is growing. LiDAR, Radar, sensors and cameras require low latency and power consumption to gather large amounts of data in real-time for sa
STPM066S
STPM066S is a multiple voltage regulator composed by one battery compatible BUCK pre-regulator, one BOOST, one LDO and a precise voltage reference regulator. All the regulators have internal power switches. OTP (One Time Programmable) cells are used
Advanced Data Storage for LEVs: Transcend M.2 SSD MTE712P
The Transcend MTE712P is an ideal storage solution for applications in light electric vehicles (LEVs), such as e-bikes and EV chargers, where advanced driver assistance systems (ADAS) demand fast, reliable, and secure data storage.  The Transcend MT
DuraEV™
DuraEV™ is a standard connector solution offered with 2 power and 4/6 signal pins which employs a patented contact system that is capable of carrying a continuous current from 15A up to 70A with 10,000 mating cycles. IP67 rated in both mated and unma
Sustainable Tech: Transcend's MTE560I for Reliable EV Charging
Transcend's MTE560I SSD, with PCIe Gen4 x4, SLC Mode, and anti-sulfur features, offers high durability, data integrity, and thermal management for EV charging infrastructure. AES 256-bit encryption and TCG compliance ensure reliable, secure performan
mPOWER® 2.00 mm PITCH ULTRA MICRO POWER SYSTEM
mPOWER® connector system is the ultimate micro, high-power solution with incredible design flexibility in one product family for board-to-board, cable-to-board and cable-to-cable applications. Due to the wide variety of stack heights available, mPOWE
EnergyKlip EV Series connector
EnergyKlip EV is a series quick plug connector solution offered with high current/high voltage which employs a patented contact system that is capable of carrying a continuous current from 75A up to 1000A with 1000V-1500V Voltage. IP67 rated and prov
Battery Monitors & Protectors
4-Cell to 10-Cell or 7-Cell to 14/16-Cell, High-Accuracy Battery Monitor and Protector The MP2797 is a robust battery management device that provides a complete analog front-end (AFE) monitoring and protection solution. It is designed for multiple-c
OSFP-XD Copper Cable Assemblies
Amphenol OSFP-XD cable assemblies are designed to meet PCIE® GEN 5/6/7, ETHERNET 400G (16X25G), 800G (16X50G), 1.6T (16X100G) AND 3.2T (16X200G). Amphenol is at the forefront of OSFP-XD (Octal Small Form Factor Pluggable eXtra Dense) cable developme
Power Module
MPM3695 series  The MPM3695 series offers a 10A and 25A family of power modules. These modules provide a universal solution for FPGA power supplies. The MPM3695 series can expand the output current by stacking multiple MPM3695-25 or MPM3695-10 modul
KX134ACR-LBZ Accelerometer IC
KX134ACR-LBZ: A high-performance MEMS capacitive 3-axis accelerometer ideal for industrial equipment. It supports ±8g to ±64g ranges, leveraging Kionix™ Technology for precision and reliability. This product is a rank product for the industrial equi
Micro Mate™ 1.00 mm Pitch Discrete Wire Cables & Connectors
Manufacturing efficiencies are growing exponentially due to network infrastructures built to integrate all systems of the business. This combination of real-time data from the factory floor with a secure network of systems translates data into action
Mini& Micro power
Mid power conn for flexible wire-to-board applications  designed for flexible wire-to-board applications based on different wire gauges and circuits.   Features 4.2pitch Mini power super provides a maximum current rating of 20A/pin with 14AWG. 3.0
Current Sense Amplifier BD14211G-LA
A top-tier current sense amplifier for industrial applications. It operates on 2.7-5.5V, with -0.2V to +26V common mode range, 50 V/V gain, low 1 μA input bias, and minimal gain error. This product is a rank product for the industrial equipment mark
Razor Beam™ Self-Mating Connectors
From documentation to testing and monitoring, POC equipment streamlines the process for medical products and services to be administered to the patient without delays. Samtec offers high-speed ultra micro and RF solutions with high-reliability ideal
MP266x family of linear chargers
MP2661 - 4.65V System, 500mA,I2C-Controlled Battery Charger with Power Path Management for Single-Cell Li-Ion Battery The MP2661 is a highly integrated, single-cell, lithium-ion (Li-ion) and lithium-polymer (Li-polymer) battery charger with system p
Reliable MicroSD Solutions for IoMT Medical Wearables
Transcend's USD460T microSD cards provide reliable, high-endurance storage for Internet of Medical Things (IoMT) devices. With 112-layer 3D NAND flash, advanced error correction, and robust power management, it ensures performance and data integrity
MP6602 Stepper Motor Driver
The MP6602 is a stepper motor driver with a built-in indexer/translator and internal current regulation. The internal current sense means that the MP6602 does not require external current-sense resistors. The MP6602 operates across a 4.5V to 35V inpu
BM6343AFS-Z (New) Unipolar Stepping Motor Driver
36V High-performance, High-Reliability Unipolar Stepping Motor Driver BM6343AFS-Z is a unipolar stepping motor driver. Rated power supply voltage of the device is 36 V, rated output voltage is 100 V, and rated output current is 3.0 A. CLK-IN Driving
Micro Mate™ 1.00 mm pitch discrete wire cables and connectors
Manufacturing efficiencies are growing exponentially due to network infrastructures built to integrate all systems of the business. This combination of real-time data from the factory floor with a secure network of systems translates data into action
STSPIN32F0A
Advanced BLDC controller with embedded STM32 MCU The STSPIN32F0A is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes. It embeds a triple half-bridge gate driver able to d
AgilLink/AgilBrick
AgilLink: 0.8mm pitch~3.96mm pitch AgilBrick: 1.27mm pitch~2.54mm pitch AgilLink™ wire-to-board is the most common solution for transferring power and signal. This series can carry a maximum current rating of 3A. Amphenol offers a comprehensive r
Enhancing Motor Drive Efficiency with High-Performance Storage
The rise of polyfunctional robots demands high-speed, real-time processing with compact, energy-efficient designs. Transcend's MTE712P PCIe Gen4 x4 SSD, equipped with PLP, AES encryption, and 112-layer 3D NAND, enhances motor drive applications by en
Precision Timing Solutions for Polyfunctional Robots
Industrial robots are getting smaller and more flexible as they are tasked to do increasingly intricate work, often alongside human workers. To support the trends of greater complexity and human-machine collaboration, the timing solution needs to be
WireLock® 1.80mm pitch wire-to-board and flex-to-wire connector system
WireLock® is a 1.80mm pitch  is a double-row connector system offering four coding types with different colors. The connector has a nominal current carrying capacity of 2A and supports cable wire gauges from 22AWG to 26AWG. WireLock® is available i
LSM6DSV16X
The LSM6DSV16X is a high-performance, low-power 6-axis small IMU, featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, that offers the best IMU sensor with a triple-channel architecture for processing acceleration and angular rate
SCS230AN: 650V, 30A SiC SBD with Low Loss & High Speed
SCS230AN is a 650V, 30A SiC Schottky Barrier Diode (SBD) optimized for high-speed switching with minimal loss. With low forward voltage, negligible recovery time, and stable performance, it’s ideal for EV chargers, PV systems, wireless charging, and
Results Per Page: