| Image | Product |
|---|---|
|
AAEON SRG-AM62 Driving Smart Energy Management!
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. When developing a unified energy management solution capable of monitoring, data collection, and |
|
Maximizing Energy Storage: Abracon's Advanced Supercapacitor Solutions
Abracon Supercapacitors have been engineered to address the ever-growing demands for highcapacity, fast-charging energy storage and power solutions. These supercapacitors offer distinctive material combinations for delivering high pulse power and cap |
|
Precision Farming Powered by AAEON UP 4000
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. Smart Agriculture is a broad umbrella term encompassing a variety of applications. For example, |
|
Abracon High-Performance Weather-Proof Whip Antennas
Abracon’s new High-Performance Weather-Proof Whip Antennas are engineered to deliver robust connectivity even in the harshest environments. Designed for durability and consistent RF performance, these antennas feature weather-resistant housings and I |
|
High-precision Single-BUS Digital Temperature Sensor
NST1002 is a high-precision dual-pin single bus-type temperature sensor. NST1002 has a single bus protocol output interface and high precision in a wide temperature range. It can be directly connected with MCU to ensure the measurement accuracy and r |
|
Advanced EMI Solutions with New Automotive Common Mode Chokes
Abracon’s Automotive Common Mode Chokes (CMCs) are AEC-Q200 compliant and designed for reliable EMI filtering in automotive and industrial applications. With options for both power and signal line applications, including CAN, CAN-FD, and Ethernet dat |
|
Automotive Ultrasonic Radar Sensor IC NSUC1800
Automotive-grade ultrasonic sensor compatible with AK2 protocol and DSI3 bus, certified to ASIL-B and automotive standards, designed for parking and low-speed intelligent driving applications, supporting 0.1 m near-field blind zone and up to 7 m long |
|
1.2V Low Power CMOS XOs
Abracon's extensive range of crystal oscillator products has introduced a new addition featuring an ultra-low voltage requirement of just 1.2V. The 1.2V CMOS oscillator series includes models ASCO7, ASA7, ASE7, and ASD7. Abracon 1.2V Low Power CMOS |
|
High-precision Low-power I2C Port Digital Temperature Sensor NST112x
The NST112x is a low-power digital temperature sensor with an operating voltage range of 1.5V to 3.6V. It features an integrated on-chip 14-bit Analog-to-Digital Converter (ADC), providing a resolution as fine as 0.015625°C. The sensor is rated for |
|
Harness NVIDIA® Jetson Thor™ AAEON AI Supercomputing Solutions
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. Empower the next generation of AI at the edge with the BOXER-8740AI, BOXER-8741AI, and BOXER-874 |
|
Multi-Phase Assembly Inductors
Abracon’s AVR family of dual-phase and quad-phase assembly inductors sets a new standard for high-performance power delivery in next-generation AI applications. Engineered with ultra-low DCR technology and capable of handling saturation currents up |
|
High Reliability Reinforced Isolated Current Sensing Amplifier
The NSI3600D is a high-performance isolated amplifier with an integrated isolated power supply. It supports a ±250 mV differential input and incorporates an integrated isolated DC-DC converter, enabling single-supply operation on the low-voltage si |
|
Abracon AEC-Q200 Common Mode Choke
Abracon’s Automotive Common Mode Chokes (CMCs) are AEC-Q200 compliant and designed for reliable EMI filtering in automotive and industrial applications. With options for both power and signal line applications, including CAN, CAN-FD, and Ethernet da |
|
40V 10A H-bridge Brushed DC Motor Driver NSD7315
Featuring a 40V withstand voltage and 10A peak output current, the device is available in two versions supporting hardware and software SPI interfaces. It supports 1-channel H-bridge or 2-channel half-bridge configurations, enabling direct drive fo |
|
Abracon High-precision MHz Quartz Crystal Units
Abracon high-precision MHz Quartz Crystal Units offer compact, reliable timing for consumer, industrial, and other applications. MHz Crystals provide precise frequency control with exceptional stability and reliability. These SMD devices are compati |
|
Enabling Autonomous Service Robots with Edge AI Computing
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. In the era of rapid AI advancement and automation, service robots are evolving from single-funct |
|
Abracon ClearClock® differential oscillator
Abracon ClearClock® family includes ultra low jitter differential oscillator solutions supporting LVPECL, LVDS, and HCSL outputs, with wide voltage flexibility and compact package options. These devices are engineered to maintain timing margin in hig |
|
High Reliability Reinforced Isolated Amplifier NSI1611
With high-accuracy performance, robust isolation capability, and flexible input/output configurations, the solution optimizes high-voltage sensing in server power supplies from three key dimensions—measurement accuracy, isolation safety, and system |
|
Abracon Ultra‑Low Power RTCs for Space‑Constrained Designs
Abracon's RTC with Embedded Crystal is a complete, compact timing solution designed to simplify circuit design and reduce component count. By integrating the crystal within the real-time clock (RTC), this module ensures precise, stable timing perform |
|
New Tri-Band Wi-Fi 6E/7 Weatherproof Whip Antennas
Abracon’s new Tri-Band Wi-Fi 6E/7 Weatherproof Whip Antennas support seamless connections across the 2.4 GHz, 5 GHz, and 6 GHz bands, ensuring reliable, high-speed performance for both outdoor and indoor environments. These IP65-rated whip antennas |
|
AI-Powered Smart Control Solution for Intelligent Recycling Automation
AAEON, a leading Taiwanese manufacturer of embedded computing platforms for AIoT. We provide customized and efficient solutions to meet diverse demands. As recycling volumes continue to increase, contamination in raw waste streams has become a criti |
|
Abracon Multi-Phase Assembly Inductors
Abracon’s AVR family of dual-phase and quad-phase assembly inductors sets a new standard for high-performance power delivery in next-generation AI applications. Engineered with ultra-low DCR technology and capable of handling saturation currents up |
|
New Hot Press Flat Wire Inductors
Abracon offers a diverse array of molded power inductors, covering a wide range of form factors and performance metrics to support various applications. By leveraging our specialized metal alloy powder materials and employing advanced hot press and f |
|
ELSFP
Reliable optical power delivery for CPO / High-density, compact pluggable design / Compatible with PM and single-mode fiber / Designed to minimize high-speed PCB signal-path losses / Supports up to two 12-fiber MT interfaces. Amphenol ELSFP (Externa |
|
AC-DC Converters for AI data center
Bel Fuse Inc., a leading global manufacturer of trusted components, systems, and solutions for mission-critical applications across industrial, aerospace and defense, and data solutions markets, launched its TEC2700 Series, a 2700 W active power fact |
|
Cool Express Link™ EDSFF E3 2C PCIe® Gen 5/6 Cable Connectors
Artificial Intelligence and Machine Learning (AI/ML) and High Performance Computing (HPC) The Amphenol Cool Express Link™ is a range of EDSFF E3 2C Hybrid Orthogonal Press-fit PCIe® Gen 5/6 Cable Connectors that supports low latency, high bandwidth, |
|
800W Digital DC/DC Power Module
MPC12106-54-0750-0220 High-Efficiency, Fixed 4:1 Ratio, 800W Digital DC/DC Power Module The MPC12106-54-0750-0220 is a high-efficiency, non-isolated LLC-DCX power card module with a fixed 4:1 transformer turns ratio. The device operates from a 40V t |
|
Revolutionizing Smart Homes with M.2 SSD MTE712P
The M.2 SSD MTE712P by Transcend is designed to enhance smart home and appliance performance. Equipped with advanced features like Power Loss Protection (PLP), AES 256-bit encryption, and ultra-fast PCIe Gen 4 x4 interface, this SSD ensures data inte |
|
ACCELERATE® mP HIGH-SPEED POWER/SIGNAL ARRAYS
Samtec high-density array connectors feature a variety of pitches, stack heights, and configurations for maximum routing, grounding, and design flexibility. Ultra rugged features, flexible power systems, rugged contacts, and rugged signal integrity |
|
STM32WLE5xx
Ultra-low-power Arm® Cortex®-M4 @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. LoRa®, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit The STM32WLE5J8/JB/JC long-range wireless and ultra-low-power devices embed a powerful and ultra-low-pow |