Custom Meta Tags

Animated hero banner SHARED ON ALL PAGES

Main Title

onsemi Standard Products: Leadership, Quality, Volume

Intro - LC SHARED ON ALL PAGES

onsemi’s Standard Products combine complementary integrated circuits with protection and signal discretes to shrink designs, harden interfaces, and deliver efficient, reliable performance for automotive, industrial, and consumer systems. Alongside LDOs, amplifiers, logic, EEPROMs, and isolation, the portfolio covers Zeners, ESD/surge, Schottky and standard rectifiers, BJTs/BRTs, JFETs, CCRs, Darlingtons, RF discretes, and EMI filters, with miniaturized options down to ~0.62 × 0.32 mm² and ~1.0 × 0.6 mm² packages, low‑clamping ESD arrays with guaranteed max insertion‑loss options, and Schottkys tuned for Vf/IF—including an industry‑first ~500 mA / 30 V 01005‑class option. ​

​Engineers combine these devices to move faster with fewer parts: BRTs integrate biasing (17 resistor combinations), CCRs provide fixed‑current LED drive with no EMI from switching, low‑Miller JFETs keep RF amplifiers stable, and EMI filter arrays add high attenuation with excellent clamping across single‑ended lines. With more than 6,000 part numbers across over 170 packages, enabled by the Treo Platform, programs standardize on interoperable building blocks that simplify procurement while meeting efficiency, robustness, and interface‑protection targets across vehicles, factories, and consumer electronics.

onsemi logo

Sub Navigation

Logic title

Logic

Logic intro

Breadth of Portfolio: onsemi is #2 in Logic devices, our broad portfolio makes onsemi a one-stop-shop supplier with best-in-class quality levels. ​

High-speed operation: Capable of achieving up to 140 Mbps data rate, ensuring fast and reliable data transmission for high-performance applications.​

Wide operating voltage range: 0.9V to 18V offers flexibility in interfacing with various power supply levels, suitable for diverse applications from automotive to industrial.

System integration: Level Translators – Quick and reliable signal translation between different voltage domains helps maintain overall system performance and efficiency.  ​

onsemi Standard Product
 

Logic product categories

Portfolios & Interfaces


Standard Logic

0.9V to 18V Vcc​

Minigate / Multigate

Voltage Translator

Bi​/Uni-directional

Autosense

1/2/4/8 Channels

Interface

I2C I/O Expanders

I2C/I3C Translator

Switches

Analog Switch​

High Speed Bus Switches

​
onsemi Standard Product
 

Logic parts table

Part Number


Part Number Description Search Parts
74LVX3245MTCX 8-Bit Dual Supply Translating Transceiver Contact us for quotation and technical support
74LVX4245MTCX 8-Bit Dual Supply Translating Transceiver
74VCX164245MTDX 16-Bit Dual Supply Translating Transceiver
FXGL2014MTCX 4-Bit LVTTL to GTL+ Voltage Translator
FXL2SD108BQX 2-Bit Bidirectional Dual Supply Voltage-Level Translator
FXL4T245BQX 4-Bit Bidirectional Dual Supply Voltage-Level Translator
FXLA0104QFX 4-Bit Bidirectional Auto-Direction Voltage-Level Shifter
FXLP34FHX Single-Bit Ultra Low Voltage Translator
FXMA108BQX 8-Bit Dual Supply Bidirectional Level Shifter
MC14504BDG Hex Non-Inverting Level Shifter (6-Bit)
MC74LVX4245DTR2G 8-Bit Dual Supply Translating Bus Transceiver
NL3X5004MN1TXG-Q 2-Bit Bidirectional I²C/SMBus Voltage Translator (Automotive Grade)
NLA9306MU3TAG 2-Bit Bidirectional Level Shifter (I²C/SMBus)
NLSX4378ABFCT1G 8-Bit Bidirectional Voltage-Level Translator
NLV14504BDR2G Hex Non-Inverting Level Shifter (Automotive Grade)
NL3V8T240MU2TAG 8-Bit Bidirectional Voltage-Level Translator
All Logic Broad standard logic portfolio featuring voltage translators, drivers, and gates, designed to enable robust signal integrity,
reliable protocol support, and flexible interfacing throughout automotive, industrial, and consumer systems.