As a truly global megatrend, all EV chargers need to use electrical energy in the most effective way. For every type of charge point, at every voltage, the need for highly efficient energy conversion is universal. That’s what silicon carbide brings to EV charging.
Technology developed by onsemi is defining the global EV charging infrastructure. This includes its EliteSiC MOSFET modules, delivering power levels of 350 kW to charge EVs faster and more economically. EliteSiC-based power modules from onsemi have been endorsed by leaders in the automotive industry. These modules are in production electric vehicles now, delivering longer ranges, higher efficiency, and faster acceleration.
Advanced discrete and modular solutions enable traction inverters to generate higher levels of torque. Efficiency here extends the range of the vehicle and the lifetime of the electrical drive train.
- EliteSiC Discretes
- EliteSiC Modules
- Gate Drivers
- IGBTs
onsemi’s EliteSiC Silicon Carbide Portfolio consists of MOSFETs, Diodes, as well as Full SiC and Si/SiC Hybrid Modules. onsemi has an integrated manufacturing chain from the sand to product to system solutions, with its own SiC boule, singulation, substrate & wafer production. onsemi puts a lot of effort to ensure SiC device’s reliability and robustness, and a lot of action has been taken to improve defect scanning, in-process control and burn-in, and more.
Advantages
- Proven Quality / Robust Planar Design
- In-process Control and Burn-in
- Defect Scanning during Manufacturing
- 100% Avalanche testing of All Dies
- No Drift in Threshold or Parameters
- High Reliability Gate Oxide
- Automotive Qualification AECQ-100
- Best in class design tools
- Physical & Scalable accurate Simulation Models
- Application notes and Design guides
- New online System design tool
- Fully Integrated Manufacturing - From Powder to Products
- New 3rd generation SiC offering
- Optimized for High temperature operation
- Improved parasitic capacitances for High Frequency High Efficiency application
- Large die with low RDS(on) available
- Automotive or Industrial grade for All Values and Packages
- Wide offering in Standard and Custom Power Integrated Modules (PIM)
- Large portfolio of Voltages and RSD(on) available in 3- and 4-Leads packages
EliteSiC MOSFETs
The EliteSiC MOSFET portfolio from onsemi is designed to be fast and rugged. Silicon Carbide (SiC) MOSFETs have a 10x higher dielectric breakdown field strength, 2x higher electron saturation velocity, 3x higher energy bad gap, and 3x higher thermal conductivity.
EliteSiC Diodes
The EliteSiC Diodes portfolio from onsemi includes AEC-Q101 Qualified and PPAP Capable options specifically engineered and qualified for automotive and industry applications. Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon.
1700V
onsemi's portfolio of 1700V EliteSiC diodes
SiC & SiC/Si Hybrid Modules for EV Charging
onsemi offers the most comprehensive portfolio of PIMs to address the key topologies on the market. This gives designers the flexibility to pick the right PIM for power conversion stages in their DC fast charging or energy storage system applications. To accelerate the design cycle, advanced piecewise linear electrical circuit simulation (PLECS) models through our Self-Service PLECS model Generator and application simulation with the Elite Power Simulator of this portfolio will also be made available to designers.
For each module, onsemi uses die from the same wafer to ensure more consistency and reliability so designers don’t have to use discretes from different suppliers, which can lead to varying performance results. In addition to its reliability, this module portfolio offers the following benefits:
- Uses the Gen3 M3S SiC MOSFET technology which offers the lowest switching losses and highest efficiency in the industry
- Supports key topologies such as multi-level T-type neutral point clamp (TNPC), half-bridge and full-bridge topologies
- Supports scalable output power from 25 kW to 100 kW, enabling multiple DC fast charging and energy storage systems platforms including bidirectional charging
- Industry-standard F1 and F2 packages with the option of pre-applied Thermal Interface Material (TIM) and press fit pins
- Enables optimal thermal management, avoiding system failure due to overheating
- Full SiC modules offer energy conservation by minimizing power losses, directly translating to cost and energy savings
- Offers more robustness and dependability, ensuring consistent operations
EliteSiC Modules
| Product | Description | Contacts |
|---|---|---|
| NXH40B120MNQ0 | Full SiC MOSFET Module, Two Channel Full SiC Boost, 1200 V, 40 mohm SiC MOSFET + 1200 V, 40 A SiC Diode | CONTACT US |
| NXH40B120MNQ1 | Full SiC MOSFET Module, Three Channel Full SiC Boost, 1200 V, 40 mohm SiC MOSFET + 1200 V, 40 A SiC Diode | CONTACT US |
| NXH80B120MNQ0 | Full SiC MOSFET Module, Two Channel Full SiC Boost, 1200 V, 80 mohm SiC MOSFET + 1200 V, 20 A SiC Diode | CONTACT US |
| Product | Description | Contacts |
|---|---|---|
| NXH100B120H3Q0 | Power Integrated Module, Dual Boost, 1200 V, 50 A IGBT + 1200 V, 20 A SiC Diode. | CONTACT US |
| NXH200T120H3Q2 | Si/SiC Hybrid Module, Split T-Type NPC inverter | CONTACT US |
| NXH200T120H3Q2F2STNG | Si/SiC Hybrid Module, Split T-Type NPC inverter | CONTACT US |
| NXH240B120H3Q1 | Power Integrated Module (PIM) 3-channel 1200 V IGBT + SiC Boost, 80 A IGBT and 20 A SiC diode | CONTACT US |
| NXH300B100H4Q2F2 | Si/SiC Hybrid Modules, 3 Channel flying capacitor Boost 1000 V, 100 A IGBT, 1200 V, 30 A SiC Diode | CONTACT US |
| NXH350N100H4Q2F2P1G | SiC Hybrid Module, I-Type NPC 1000 V, 350 A IGBT, 1200 V, 100 A SiC Diode | CONTACT US |
| NXH400N100H4Q2F2 | SiC Hybrid Module, I-Type NPC 1000 V, 400 A IGBT, 1200 V, 100 A SiC Diode | CONTACT US |
| NXH450B100H4Q2 | Si/SiC Hybrid Modules, 3 Channel Symmetric Boost 1000 V, 150 A IGBT, 1200 V, 30 A SiC Diode | CONTACT US |
Pairing Gate Driver to EliteSiC
Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.
While IGBTs offer superior thermal performance vs. silicon solutions in these high-power applications, EliteSiC by onsemi enables both higher switching speeds and high power. onsemi offers a complete portfolio of SiC MOSFETs ranging from 650V to 1700V breakdown voltage, with RDSONs as low as 12mΩ. But, every SiC MOSFET requires the correct Gate Driver to maximize system efficiencies and minimize the total power losses. This easy-to-use table below pairs the correct Gate Driver to each SiC MOSFET.
| Product | Description | Contacts |
|---|---|---|
| NCP51752 | 3.7 kV Isolated High Performance SiC Drivers | CONTACT US |
| NCD5709X | 5 kV Isolated Single Channel Gate Driver | CONTACT US |
| NCD5710X | 16-pin Wide Body Isolated Gate Driver | CONTACT US |
| NCD575XX | 5 kV Isolated Dual Channel Gate Driver | CONTACT US |
| NCP5156X | 5 kV Isolated High Speed Dual MOS/SiC Drivers | CONTACT US |
| NCV51752 | 3.7 kV Isolated High Performance SiC Drivers | CONTACT US |
| NCV5709X | 5 kV Isolated Single Channel Gate Driver | CONTACT US |
| NCV5710X | 16-pin Wide Body Isolated Gate Driver | CONTACT US |
| NCV575XX | 5 kV Isolated Dual Channel Gate Driver | CONTACT US |
| NCV5156X | 5 kV Isolated High Speed Dual MOS/SiC Drivers | CONTACT US |
onsemi's IGBTs are essential components in EV charging technology, known for their efficiency and reliability in high-power charging stations worldwide. Designed with advanced semiconductor technology, they ensure optimal performance, thermal management, and power density, ideal for public and private charging facilities. As the automotive industry embraces electrification, onsemi continues to lead with innovative solutions that drive the evolution of EV charging infrastructure.
| IGBT Rating (A) | Diode Rating (A) | Diode Selection | TO247-3L | Power TO247-4L | Power TO247-4L | |||
|---|---|---|---|---|---|---|---|---|
| High Speed (S-Series) Solar; UPS; ESS | Med Speed (R Series) Servo; VFD | High Speed (S-Series) Solar; UPS; ESS | Med Speed (R-Series) Servo; VFD | High Speed (S-Series) Solar; UPS; ESS | Ultrafast Servo; VFD | |||
| High switching freq | Low Vcesat | High switching freq | Low Vcesat | High switching freq | High switching freq | |||
| 25 | 25 | Low VF | FGHL25T120RWD | |||||
| 40 | 40 | Low VF | FGHL40T120SWD | FGHL40T120RWD | FGH4L40T120SWD | |||
| 60 | 60 | Low VF | FGHL60T120RWD | FGY60T120SWD | ||||
| 75 | 75 | Low VF | FGY75T120SWD | FGY4L75T120SWD | FGY4L75T120UWD | |||
| 100 | 100 | Low VF | FGY100T120SWD | FGY100T120RWD | FGY4L100T120SWD | FGY4L100T120UWD | ||
| 140 | 140 | Low VF | FGY140T120SWD | FGY4L140T120SWD | FGY4L140T120UWD | |||
| 160 | 160 | Low VF | FGY4L160T120SWD | FGY4L160T120UWD | ||||
Resources
DC EV Charger System
Solution Guide
On Board Charger System
Solution Guide
48V-12V DC-DC Converter System
Solution Guide

Simulation Tools
Register to receive a EliteSiC informational tool kit
Fill in one form to access more than twenty EliteSiC design assets. It’s the quickest way to build your EliteSiC knowledge library!
RegisterContact us
Find the perfect EliteSiC solution for your needs by connecting with an Avnet expert today!
Contact Us