WYO222MCMBF0KR
Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 440 V, 250 V, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: WYO222MCMBF0KR
Secondary Manufacturer Part#: WYO222MCMBF0KR
- RoHS 10 Compliant
- Tariff Charges
The WYO222MCMBF0KR is an AC line rated Ceramic Disc Capacitor, Y5U dielectric. The capacitor consists of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6mm. Coating is made of blue coloured flame-retardant epoxy resin in accordance with UL94V-0.
- High reliability
- Single-layer AC disc safety capacitor
- Complying with IEC 60384-14 3rd edition
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0022 pF | ||
| 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 5 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y2 | ||
| 440 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |