PDP SEO Portlet

SS1FH6HM3/H

1A,60V,SMF SCHOTTKY RECT

Official logo for Vishay
Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS1FH6HM3/H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Wave and reflow solderable

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-219AB (SMF)
null
Surface Mount
40 A
700 mV
null
175 °C
null
40 A
null
null
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00