ILHB1206ER500V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILHB1206ER500V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 A | ||
| 0.02 ohm | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| 50 mohm | ||
| ± 25% | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |