ILHB0805ER121V
Ferrite Bead, 0805 [2012 Metric], 120 ohm, 5 A, ILHB Series, 0.03 ohm, ± 25%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILHB0805ER121V
- RoHS 10 Compliant
- Tariff Charges
- High reliability
- Surface mountable (multiple case sizes)
- Current rating up to 6 A
- Magnetically self shielded
- Nickel barrier plating virtually eliminates silver migration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| 0.02 ohm | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| 120 mohm | ||
| ± 25% | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.45 mm | ||
| 0.9 mm | ||
| 2 mm | ||
| null | ||
| 1.25 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |