PDP SEO Portlet

ILBB0805ER601V

ILBB-0805 600 25% ER E3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILBB0805ER601V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ILBB0805ER601V is a multilayer ferrite bead.

  • High reliability, surface mountable, magnetically self shielded
  • Nickel barrier plating virtually eliminates silver migration
  • 60 ohm Z ±25% at 100MHz, 0.15ohm max DCR, 300mA rated DC current
  • 85% RH at 85°C, 1000h at full rated current biased humidity
  • 300mA rated DC current
  • 0.079" [2mm] min. mounted on 0.063"""" [1.6mm] thick PC board flex
  • 10s in 260°C solder, after preheat and flux per above resistance to solder heat
  • Operating temperature range from -55°C to + 125°C
"""

Technical Attributes

Find Similar Parts

Description Value
200 mA
0.3 ohm
0805 [2012 Metric]
Surface Mount
600 mohm
± 25%
MSL 1 - Unlimited
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
Need More?
USD $:
$ 0
SubTotal:
$0.00